Filter Your Search
11 - 20 of 149,110 results
|
VEMD10940F
Vishay Intertechnologies
|
$0.1346 | Yes | Yes | Active | YES | PIN PHOTODIODE | 10 nA | 60 V | Silicon | 100 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | Vishay | SURFACE MOUNT | ||||||||||||||||||||||||
|
3YT-F
Bivar Inc
|
$0.1438 | Yes | Active | 30 mA | 2.6 V | 585 nm | 30 deg | TRANSPARENT | Yellow | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
3SRD-F
Bivar Inc
|
$0.1473 | Yes | Active | 20 mA | 2.6 V | 660 nm | 45 deg | DIFFUSED | Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
SSL-LX3052ID
ITW Lumex
|
$0.1521 | Yes | Active | BRIGHT RED | 2.8 V | 1 | NO | 5.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE | Red | NO | 100 °C | -55 °C | 2 | BULK | ROUND | 2.29 mm | 5.5 mm | 3.3 mm | LUMEX INC | compliant | 8541.40.80.00 | RADIAL MOUNT | ||||||||||||||
|
LTR-323DB
Lite-On Semiconductor Corporation
|
$0.1559 | Active | 1 | 900 nm | 13 µA | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | ||||||||||||||||||||||
|
3YD-F
Bivar Inc
|
$0.1621 | Yes | Active | 30 mA | 2.6 V | 585 nm | 45 deg | DIFFUSED | Yellow | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||
|
SML-510MWT86
ROHM Semiconductor
|
$0.1627 | Yes | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | 16.0 mcd | 570 nm | MILKY WHITE | SINGLE | Green | NO | 4 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor | SURFACE MOUNT | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |||||||||
|
3AD-F
Bivar Inc
|
$0.1629 | Yes | Active | 30 mA | 2.6 V | 610 nm | 45 deg | DIFFUSED | Amber | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||
|
3SYC-F
Bivar Inc
|
$0.1641 | Yes | Active | 30 mA | 2.6 V | 585 nm | 30 deg | WATER CLEAR | Yellow | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
3HDL-F
Bivar Inc
|
$0.1641 | Yes | Active | 5 mA | 2.2 V | 635 nm | 45 deg | DIFFUSED | Orange-Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 |