Filter Your Search
1 - 10 of 297,051 results
|
MIC5357-SGYMME
Microchip Technology Inc
|
$0.8651 | Yes | Active | 5.5 V | 2.6 V | 3.3 V | 130 mV | 500 mA | 1.8 V | 300 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.0825 % | 1 | 3.399 V | 3.201 V | 1.854 V | 1.746 V | CMOS | S-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MIC5236YM
Microchip Technology Inc
|
$1.8564 | Yes | Active | 300 mV | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.01805 | 0.6 % | 1 | 20 V | 1.24 V | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
SPX2945M3-L-3-3/TR
MaxLinear Inc
|
$0.7926 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | Not Qualified | 1 | 260 | MATTE TIN | MAXLINEAR INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||||||||||||||||||||||||||||||||||||
|
MCP1755S-1802E/DB
Microchip Technology Inc
|
$0.5917 | Yes | Active | 16 V | 3.6 V | 1.8 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.01116 % | 0.009 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G3 | e3 | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MCP1755-5002E/MC
Microchip Technology Inc
|
$0.7657 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MCP1755S-5002E/DB
Microchip Technology Inc
|
$0.7911 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MIC5357-MGYMME
Microchip Technology Inc
|
$0.8940 | Yes | Active | 5.5 V | 2.6 V | 2.8 V | 130 mV | 500 mA | 1.8 V | 300 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.07 % | 1 | 2.884 V | 2.716 V | 1.854 V | 1.746 V | CMOS | S-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MCP1755-3302E/MC
Microchip Technology Inc
|
$0.7614 | Yes | Active | 16 V | 3.6 V | 3.3 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.01116 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MIC5356-JGYMME
Microchip Technology Inc
|
$0.3851 | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1.8 V | 800 mV | 500 mA | 2 | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 800 mV | 0.025 % | 1 | 2.575 V | 2.425 V | 1.854 V | 1.746 V | e3 | MATTE TIN | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||||
|
MIC5355-S4YMME
Microchip Technology Inc
|
$0.3555 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 350 mV | 500 mA | 1.2 V | 800 mV | 500 mA | 2 | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 800 mV | 0.033 % | 1 | 3.399 V | 3.201 V | 1.236 V | 1.164 V | e3 | MATTE TIN | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |