Filter Your Search
61 - 70 of 6,066,726 results
|
SDX01G2
Honeywell Sensing and Control
|
$77.4241 | Yes | Yes | Active | NO | 100 µs | 1 Psi | 17.37-18.18mV | 0.2 % | 0MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | STRAIGHT | 20 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 11.94 mm | 7.11 mm | 13.97 mm | HONEYWELL SENSING AND CONTROL | PLASTIC, DIP-6 | compliant | Honeywell | |||||||||
|
KP229F3519XTMA1
Infineon Technologies AG
|
$4.4553 | Yes | Active | PRESSURE SENSOR,CAPACITIVE | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||
|
BM1390GLV-ZTR
ROHM Semiconductor
|
$4.4867 | Yes | Active | ROHM CO LTD | LGA-10 | compliant | ROHM Semiconductor | |||||||||||||||||||||||||||||||||
|
26PCCFG6G
Honeywell Sensing and Control
|
$56.1391 | No | Yes | Active | NO | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | BARBED | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | |||||||||||||||||
|
KP229E3111XTMA1
Infineon Technologies AG
|
$3.9323 | Yes | Yes | Active | YES | 650 µs | 43.51 Psi | 2.9 Psi | -1-1mA | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | AEC-Q100; IT HAS SENSITIVITY OF 15.2 MV/KPA | 10 mA | HOLE | 5.5 V | 4.5 V | e4 | 140 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
LPS22CHTR
STMicroelectronics
|
$1.9552 | Yes | Active | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | 2020-08-06 | |||||||||||||||||||||||||||||||
|
MS583730BA01-50
TE Connectivity
|
$10.9826 | Yes | Active | YES | 435 Psi | I2C | 1.5 % | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 24 | HOLE | 3.6 V | 1.5 V | 85 °C | -20 °C | SURFACE MOUNT | SQUARE | SOLDER | 3.3 mm | 2.75 mm | 3.3 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
40PC500G2A
Honeywell Sensing and Control
|
$37.7573 | Yes | Yes | Active | YES | 500 Psi | 4.5V | 0.2 % | 0.2 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | ITS ALSO OPERTARES IN 8 MV/PSI SENSITIVITY | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -45 °C | SURFACE MOUNT | RECTANGULAR | TERMINALS | 11.13 mm | 9.65 mm | 13.21 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||
|
KP254XTMA2
Infineon Technologies AG
|
$4.6608 | Yes | Not Recommended | YES | 16.679 Psi | 5.801 Psi | SPI INTERFACE | 3.30V | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V | 10 | 10 mA | HOLE | 3.475 V | 3.135 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 7 mm | 2.8 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||
|
KP229E3518XTMA1
Infineon Technologies AG
|
$4.8439 | No | Yes | Active | YES | 650 µs | 0.1-4.85V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | SERIAL | TEMPERATURE COMPENSATED, SIGNAL CONDITIO... more | 12 | 10 mA | 5.5 V | 4.5 V | e4 | 140 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 7 mm | 2.8 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |