Parametric results for: Reed Switches

Filter Your Search

1 - 10 of 689 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KSK-1A66/3-1015
Standex-Meder Electronics
$0.3349 Active DRY REED SWITCH STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
KSK-1A66-1015
Standex-Meder Electronics
$0.5040 Active 500 mA 180 V SPST DRY REED SWITCH .5A@200VAC .5A@180VDC 500 mA 200 V 15 AT 10 AT -20 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 14 mm 2.2 mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
KSK-1A87-1015
Standex-Meder Electronics
$0.5184 Obsolete 500 mA 200 V SPST DRY REED SWITCH .5A@200VAC .5A@200VDC 500 mA 200 V 15 AT 10 AT -40 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 2 mm MEDER ELECTRONIC AG unknown EAR99 8536.50.70.00
MDSM-4R-12-18
Littelfuse Inc
$0.6119 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 18 AT 12 AT 3.9 kHz -40 °C 125 °C SURFACE MOUNT-STRAIGHT HERMETICALLY SEALED NO SOLDER 15.24 mm 2.28 mm LITTELFUSE INC compliant EAR99 8536.50.70.00 LITTELFUSE
MDSR-4-12-23
Littelfuse Inc
$0.6545 Yes Active LITTELFUSE INC unknown LITTELFUSE
KSK-1A66-1020
Standex-Meder Electronics
$0.6622 Yes Active DRY REED SWITCH STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
59165-1-S-00-D
Littelfuse Inc
$0.6797 Yes Active 500 mA 200 V SPST DRY REED SWITCH STANDARDS: ATEX; CUL; DEMKO; EX; UL .35A@140VAC .5A@200VDC 350 mA 140 V 15 AT 10 AT -40 °C 105 °C SURFACE MOUNT-STRAIGHT TR HERMETICALLY SEALED NO SOLDER 2.4 mm 2.51 mm 16 mm LITTELFUSE INC compliant EAR99 8536.50.70.00 LITTELFUSE
CT10-1040-G2
Coto Technology USA
$0.6871 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .5A@140VAC .5A@200VDC 500 mA 140 V 3 AT 40 AT 10 AT e3 -40 °C 125 °C SURFACE MOUNT-STRAIGHT NO MATTE TIN SOLDER 2.41 mm 2.92 mm 12.8 mm COTO TECHNOLOGY INC compliant EAR99 8536.50.70.00 Coto Technology ROHS COMPLIANT
MACD-14-15-20
Littelfuse Inc
$0.7240 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH STANDARDS: CUL; UL .35A@140VAC 0.5A@200VDC 350 mA 140 V 20 AT 15 AT 5.3 kHz -40 °C 125 °C THROUGH HOLE-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 14 mm 2.28 mm LITTELFUSE INC unknown LITTELFUSE
MDSR-7-10-25
Littelfuse Inc
$0.7830 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 25 AT 10 AT 5.5 kHz e3 -40 °C 125 °C THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO TIN SOLDER 12.7 mm 1.8 mm LITTELFUSE INC compliant EAR99 8536.50.70.00 LITTELFUSE