Filter Your Search
51 - 60 of 2,408 results
|
CSE185L
Triad Magnetics
|
$1.7893 | Yes | Active | 1:50 | 2.5 kV | 4 V | 23 mΩ | 50 Hz | 400 Hz | CURRENT SENSE TRANSFORMER | POWER | 30000 V-us | 240 V | 1 | 1 | WOUND PRIMARY | UL | 95 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 18 mm | 24 mm | 21.5 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||||
|
PA3655NL
Pulse Electronics Corporation
|
$1.7893 | Yes | Active | 200:200:1 | 1.7 mΩ | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | WOUND PRIMARY | 130 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 19.05 mm | 20.57 mm | 14.73 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||
|
PB0027NL
Pulse Electronics Corporation
|
$1.7967 | Yes | Yes | Active | 200:1 | 175 Ω | 22.4 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 35 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | MATTE TIN | 10.16 mm | 14.22 mm | 13.46 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||
|
AS-100
Nuvotem Talema
|
$1.8000 | Yes | Contact Manufacturer | 1:50 | 600 mΩ | 6 mH | 20 kHz | 200 kHz | CURRENT SENSE TRANSFORMER | STANDARD: VDE | 175 V-us | BAR PRIMARY | 120 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 20.4 mm | 17.2 mm | 9.53 mm | NUVOTEM TALEMA | compliant | EAR99 | Nuvotem Talema | |||||||||||||||
|
P8203NLT
Pulse Electronics Corporation
|
$1.8182 | Yes | Yes | Active | 1:30 | 870 mΩ | 180 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||
|
P8207NLT
Pulse Electronics Corporation
|
$1.8203 | Yes | Yes | Active | 1:70 | 4.7 Ω | 980 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||
|
P8206NLT
Pulse Electronics Corporation
|
$1.8203 | Yes | Yes | Active | 1:60 | 2.25 Ω | 720 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||
|
B82801B0984A070
TDK Epcos
|
$1.8282 | Yes | Yes | Active | 1:70 | 3 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 35 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | compliant | EAR99 | TDK | ROHS COMPLIANT | |||||||||||
|
FIS125NL
Pulse Electronics Corporation
|
$1.8465 | Yes | Active | 1:200 | 4.5 Ω | 76 mH | 500 kHz | CURRENT SENSE TRANSFORMER | 700 V-us | 25 A | WOUND PRIMARY | 125 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 12 mm | 17.6 mm | 15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||
|
PH9494.200NLT
Pulse Electronics Corporation
|
$1.8791 | Yes | Active | 10 Ω | 10 mH | CURRENT SENSE TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.2 mm | 12.8 mm | 9.7 mm | PULSE ELECTRONICS CORP | compliant | CHIP |