Filter Your Search
41 - 50 of 320,374 results
|
BT151X-650
Continental Device India Ltd
|
$0.1941 | Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
C106DG
onsemi
|
$0.1970 | Yes | Yes | Transferred | 2.55 kA | 100 µA | 6 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 1 V | 20 A | 400 V | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | compliant | TO-225AA | LEAD FREE, CASE 77-09, 3 PIN | 3 | 77-09 | EAR99 | 8541.30.00.80 | onsemi | |||||
|
BT168GW,115
WeEn Semiconductor Co Ltd
|
$0.1972 | Yes | Active | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | SMALL OUTLINE, R-PDSO-G4 | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
2N5064RLRMG
onsemi
|
$0.2044 | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 µs | 800 mV | 10 A | 200 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | not_compliant | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | EAR99 | 8541.30.00.80 | onsemi | |||||||
|
NYC222STT1G
Littelfuse Inc
|
$0.2057 | Yes | Active | 200 µA | 50 V | 1.5 A | SCR | SINGLE | 50 V | TO-261AA | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LITTELFUSE INC | unknown | SMALL OUTLINE, R-PDSO-G4 | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||
|
TYN16X-600CT,127
WeEn Semiconductor Co Ltd
|
$0.2108 | Yes | Active | SCR | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | , | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||
|
BT148-500R,127
WeEn Semiconductor Co Ltd
|
$0.2155 | Yes | Active | 200 µA | 500 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 500 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | IN-LINE, R-PSIP-T3 | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
2N5064RLRAG
onsemi
|
$0.2196 | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 µs | 800 mV | 10 A | 200 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | not_compliant | TO-92 (TO-226) 5.33mm Body Height | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | EAR99 | 8541.30.00.80 | onsemi | ||||||
|
BT151X-650C,127
WeEn Semiconductor Co Ltd
|
$0.2209 | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | PLASTIC, TO-220F, FULL PACK-3 | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT151X-500C,127
WeEn Semiconductor Co Ltd
|
$0.2209 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | PLASTIC, TO-220F, FULL PACK-3 | EAR99 | 8541.30.00.80 | WeEn Semiconductors |