Filter Your Search
11 - 20 of 533 results
|
8T24SH
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 500 µA | 30 mA | 25 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 150 V/us | 2.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
HI43SH
Hutson Industries
|
Check for Price | No | Obsolete | 750 µA | 15 mA | 25 mA | 400 V | 3 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 7 V/us | 2.2 V | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HUTSON INDUSTRIES | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
SPT660
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 10 mA | 100 mA | 100 mA | 600 V | 60 A | TRIAC | 100 V/us | 3 V | 125 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||||
|
T106C1SS
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 1.3 V | 750 µA | 5 mA | 3 mA | 300 V | 3 A | TRIAC | 2.2 V | e0 | 90 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||
|
PT030
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 50 V | 30 A | TRIAC | 3 V/us | 250 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||||
|
IT510HA
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 2 mA | 50 mA | 25 mA | 500 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||
|
T106B1SD
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 10 mA | 5 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 2 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
NT215
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 70 mA | 80 mA | 200 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||
|
HSC160M
Hutson Industries
|
Check for Price | Contact Manufacturer | 4 QUADRANT LOGIC LEVEL TRIAC | TO-239 | O-MUFM-D3 | Not Qualified | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | FLANGE MOUNT, O-MUFM-D3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
PT325
Hutson Industries
|
Check for Price | Contact Manufacturer | 2.5 V | 4 mA | 60 mA | 100 mA | 300 V | 25 A | TRIAC | 40 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 |