Filter Your Search
1 - 10 of 244 results
|
71V2558SA100BGGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 260 µA | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IDT71V2558S166BG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 | 119 | |||||
|
71V2558S166BQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 350 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
IDT71V2558SX100PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | LQFP, | 100 | ||||||||||
|
71V2558SA133BGI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 4.2 ns | 133 MHz | ZBT SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 310 µA | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
71V2558S200PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 3.2 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 400 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | TQFP | LQFP, QFP100,.63X.87 | 100 | PK100 | |||
|
71V2558S166BQ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 13 X 15 MM, FPBGA-165 | 165 | ||||
|
IDT71V2558S133BG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 | 119 | |||||
|
71V2558SA100BGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 260 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 22 X 14 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | 119 | |||
|
IDT71V2558S133BQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 13 X 15 MM, FBGA-165 | 165 |