Filter Your Search
1 - 10 of 107 results
|
|
CDO25345-14.31818/48.000
Cardinal Components
|
Check for Price | Obsolete | 14.3182 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 48 MHZ | 10 ns | NO | 10 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.08mm | Clock | ||||||||||
|
|
CDO25145-14.31818/48.000
Cardinal Components
|
Check for Price | Obsolete | 14.3182 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 48 MHZ | 10 ns | NO | 10 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | Clock | FULL SIZE, DIP-4 | ||||||||
|
|
CDO25345-25.175/28.322
Cardinal Components
|
Check for Price | Obsolete | 25.175 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 28.322 MHZ | 10 ns | NO | 10 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.08mm | Clock | ||||||||||
|
|
CDO25145-16.000/20.000
Cardinal Components
|
Check for Price | Obsolete | 16 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 20 MHZ | 10 ns | NO | 10 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | Clock | FULL SIZE, DIP-4 | ||||||||
|
|
CDO251-1.8432/24.000
Cardinal Components
|
Check for Price | Obsolete | 1.8432 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 24 MHZ | 10 ns | NO | 10 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | Clock | FULL SIZE, DIP-4 | ||||||||
|
|
CDO2-A2-100-980.000000
Cardinal Components
|
Check for Price | Active | 980 MHz | 0.1 ppm | 0.0115 % | BULK | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CASE TO-39, 3 PIN | 1-PORT | 3 dB | |||||||||||||
|
|
CDO2-A2-100-FREQ
Cardinal Components
|
Check for Price | Active | 0.1 ppm | 0.0115 % | BULK | 980 MHz | 292 MHz | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CASE TO-39, 3 PIN | 1-PORT | 3 dB | ||||||||||||
|
|
CDO25145A2-1.8432/24.000
Cardinal Components
|
Check for Price | Obsolete | 1.8432 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 24 MHZ | 10 ns | NO | 10 ns | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | Clock | FULL SIZE, DIP-4 | |||||||
|
|
CDO2-A0-50-292.123456
Cardinal Components
|
Check for Price | Active | 292.1235 MHz | 0.05 ppm | 0.0039 % | BULK | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CASE TO-39, 3 PIN | 1-PORT | 3 dB | |||||||||||||
|
|
CDO253A2-1.8432/24.000
Cardinal Components
|
Check for Price | Obsolete | 1.8432 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | DUAL OUTPUT WITH 24 MHZ | 10 ns | NO | 10 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.08mm | Clock |