Parametric results for: DC--60 under Solid State Relays

Filter Your Search

1 - 10 of 188 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: dc--60
Select parts from the table below to compare.
Compare
Compare
DC60P
Opto 22
$16.8372 Yes Contact Manufacturer 3 V DC BJT 100 °C -40 °C 17 mm 38 mm 8541.40.95.00
DC60MP
Opto 22
$22.7453 Yes Contact Manufacturer 3 V DC BJT 100 °C -40 °C 31 mm 43 mm 8541.40.95.00
DC60SA3
Crydom Inc
$24.7916 Yes Yes Transferred 3 A 4 kV 90 V 4 mA UL RECOGNIZED SINGLE AC TRANSISTOR OUTPUT SSR BJT 80 °C -30 °C 1 22 mm 57 mm 8541.40.95.00
DC60S3
Crydom Inc
$26.1841 Yes Yes Transferred 3 A 4 kV 3 V UL RECOGNIZED SINGLE DC TRANSISTOR OUTPUT SSR BJT 80 °C -30 °C 1 22 mm 57 mm 8541.40.95.00
DC60S3
Opto 22
$29.2461 Yes Contact Manufacturer 3 V DC BJT 100 °C -40 °C 22 mm 57 mm 8541.40.95.00
DC60SA5
Crydom Inc
$35.3317 Yes Transferred 5 A 4 kV 90 V 4 mA UL RECOGNIZED SINGLE AC TRANSISTOR OUTPUT SSR BJT 80 °C -30 °C 1 22 mm 57 mm 8541.40.95.00
DC60SA3-B
Crydom Inc
$37.1777 Yes Yes Obsolete 3 A 4 kV 90 V 4 mA UL RECOGNIZED AC TRANSISTOR OUTPUT SSR BJT e3 80 °C -30 °C 1 TIN 23 mm 58.4 mm 8541.40.95.00
DC60SA3H
Crydom Inc
$38.2549 Yes Obsolete 8541.40.95.00
DC60S5
Opto 22
$39.3129 Yes Contact Manufacturer 3 V DC BJT 100 °C -40 °C 22 mm 57 mm 8541.40.95.00
DC60S3-B
Crydom Inc
$39.4473 Yes Yes Transferred 3 A 4 kV 3.5 V 2.2 mA UL RECOGNIZED DC TRANSISTOR OUTPUT SSR BJT e3 80 °C -30 °C 1 Tin (Sn) 23 mm 58.4 mm 8541.40.95.00