Filter Your Search
1 - 10 of 269 results
|
DC60A20
Crydom Inc
|
$9.7745 | Yes | Obsolete | 13 mA | 20 A | 2.5 kV | UL RECOGNIZED | 17.6 mΩ | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||
|
DC60S3
Crydom Inc
|
$15.8761 | Yes | Yes | Transferred | 3 A | 4 kV | 3 V | UL RECOGNIZED | SINGLE | DC | TRANSISTOR OUTPUT SSR | BJT | 80 °C | -30 °C | 1 | 22 mm | 57 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC60SA3H
Crydom Inc
|
$16.2220 | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
DC60SA3
Crydom Inc
|
$21.0314 | Yes | Yes | Transferred | 3 A | 4 kV | 90 V | 4 mA | UL RECOGNIZED | SINGLE | AC | TRANSISTOR OUTPUT SSR | BJT | 80 °C | -30 °C | 1 | 22 mm | 57 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
DC60A20C
Crydom Inc
|
$22.5510 | Yes | Obsolete | 13 mA | 20 A | 2.5 kV | UL RECOGNIZED | 17.6 mΩ | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||
|
DC60P
Opto 22
|
$23.5187 | Yes | Contact Manufacturer | 3 V | DC | BJT | 100 °C | -40 °C | 17 mm | 38 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | Opto 22 | |||||||||||||||
|
DC60S3-B
Crydom Inc
|
$23.6196 | Yes | Yes | Transferred | 3 A | 4 kV | 3.5 V | 2.2 mA | UL RECOGNIZED | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
DC60S5-B
Crydom Inc
|
$25.8227 | Yes | Yes | Transferred | 5 A | 4 kV | 3.5 V | 2.2 mA | UL RECOGNIZED | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
DC60SA5
Crydom Inc
|
$27.6962 | Yes | Transferred | 5 A | 4 kV | 90 V | 4 mA | UL RECOGNIZED | SINGLE | AC | TRANSISTOR OUTPUT SSR | BJT | 80 °C | -30 °C | 1 | 22 mm | 57 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
DC60S7
Crydom Inc
|
$28.0784 | Yes | Yes | Transferred | 7 A | 4 kV | 3 V | UL RECOGNIZED | SINGLE | DC | TRANSISTOR OUTPUT SSR | BJT | 80 °C | -30 °C | 1 | 22 mm | 57 mm | CRYDOM INC | compliant | 8541.40.95.00 |