Filter Your Search
1 - 10 of 6,154 results
|
KT2016Y38400BGV30T
KYOCERA Corporation
|
Check for Price | Obsolete | SINE | KYOCERA CORP | unknown | Sine | |||||||||||||||||||||||||
|
KT2016A19200DCW30TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.3 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT2016K26000CGU33T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 75 °C | -10 °C | AEC-Q200 | SURFACE MOUNT | 4 | DILCC4,.06,63 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | DILCC4,.06,63 | |||||
|
KT2016A19200BGU30T
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 19.2 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR | NO | 800 mV | 3.45 V | 1.68 V | 75 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT2016Y19200CEV28TXX
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 3.5 V | 1.7 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT2016Y19200CEV28TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 3.5 V | 1.7 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT2016A26000BGV28T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR | NO | 800 mV | 3.45 V | 1.68 V | 80 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT2016A19200CGU28
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR | NO | 15 ppm | 800 mV | 3.45 V | 1.68 V | 75 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | ||||||||
|
KT2016Y52000CEV28TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 52 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 3.5 V | 1.7 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | |||||||||
|
KT2016M52000CEW28T
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 52 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | KT2016M | ENABLE/DISABLE FUNCTION; TAPE AND REEL | NO | 800 mV | 85 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine |