Filter Your Search
1 - 10 of 1,423 results
|
MT29F4G16ABBFAH4-AAT:F
Micron Technology Inc
|
$1.1145 | Active | e1 | 260 | 30 | TIN SILVER COPPER | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2020-03-31 | Micron | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT29F2G08ABAGAH4-IT:G
Micron Technology Inc
|
$1.5675 | Active | FLASH | 3.3 V | SLC NAND TYPE | e1 | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT29F1G08ABAEAWP:E
Micron Technology Inc
|
$1.5950 | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | TSOP1, | ||||||||||||||||||||
|
MT29F2G01ABBGDWB-IT:G
Micron Technology Inc
|
$1.6575 | Active | FLASH | 1.8 V | SLC NAND TYPE | NOT SPECIFIED | NOT SPECIFIED | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT29F2G08ABBGAH4-IT:G
Micron Technology Inc
|
$1.8171 | Yes | Active | FLASH | 1.8 V | SLC NAND TYPE | NOT SPECIFIED | NOT SPECIFIED | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT29F1G01ABBFDWB-IT:F
Micron Technology Inc
|
$1.9535 | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 83 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 50 µA | 35 µA | 1.95 V | 1.7 V | CMOS | SLC NAND TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 650 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||||||||||
|
MT29F1G08ABBEAH4-ITX:E
Micron Technology Inc
|
$2.2250 | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 1.8 V | FLASH | NO | YES | 100000 Write/Erase Cycles | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 3-STATE | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | YES | SLC NAND TYPE | R-PBGA-B63 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | compliant | Micron | VFBGA-63 | ||||||||||||||
|
MT29F1G08ABAFAH4-ITE:F
Micron Technology Inc
|
$2.3850 | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | VFBGA, | |||||||||||||||||||||
|
MT29F2G08ABAGAWP-IT:G
Micron Technology Inc
|
$2.4542 | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | CMOS | INDUSTRIAL | SLC NAND TYPE | e3 | 85 °C | -40 °C | 260 | 30 | PLASTIC/EPOXY | MATTE TIN | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||||||||||||||||||||||
|
MT29F2G01ABAGDWB-IT:G
Micron Technology Inc
|
$2.4763 | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | 133 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 3.3 V | SPI | 50 µA | 35 µA | 3.6 V | 2.7 V | CMOS | SLC NAND TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 650 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | compliant | Micron | UDFN-8 |