Filter Your Search
1 - 10 of 21 results
|
TT320N18SOF
Infineon Technologies AG
|
$52.7142 | Yes | Active | 1.47 V | 320 kA | 60 mA | 150 mA | 150 mA | 1.8 kV | 520 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 200 µs | 1000 V/us | 2 V | 9.5 kA | 1.8 kV | R-XUFM-X7 | IEC-61140, IEC-747-6, UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.30.00.80 | Infineon | ||||||||||||||||||||||||||||
|
TT320N16SOFHPSA1
Infineon Technologies AG
|
$92.0067 | Yes | Active | 150 mA | 1.6 kV | 520 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X7 | IEC-747-6; UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | Infineon | ||||||||||||||||||||||||||||||||||||||
|
TT320N18SOFHPSA1
Infineon Technologies AG
|
$94.0099 | Yes | Active | 150 mA | 1.8 kV | 520 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.8 kV | R-XUFM-X7 | IEC-747-6; UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | Infineon | ||||||||||||||||||||||||||||||||||||||
|
TT320-4-4
Block USA Inc.
|
Check for Price | Active | 50 °C | NO | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | CSA; CUL; UL | NO | NO | 510 mm | 400 V | 550 mm | CHASIS MOUNT | 3 | 400 V | 400 V | TRIPLE 400V | POWER TRANSFORMER | 20000 VA | 297 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
TT320N18SOF_TIM
Infineon Technologies AG
|
Check for Price | Active | 1.47 V | 320 kA | 60 mA | 150 mA | 150 mA | 1.8 kV | 520 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 200 µs | 1000 V/us | 2 V | 9.5 kA | 1.8 kV | R-XUFM-X7 | IEC-61140, IEC-747-6, UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.30.00.80 | 2019-11-26 | |||||||||||||||||||||||||||||||
|
TT3200W3S
EMC Technology RF Labs
|
Check for Price | Transferred | I/P POWER-MAX(PEAK)=50W | 150 °C | -55 °C | EMC TECHNOLOGY & FLORIDA RF LABS | DIE-3 | unknown | 20 dB | 50 Ω | COMPONENT | 33.01 dBm | 8 GHz | FIXED ATTENUATOR | 1.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT3200
Smiths Group
|
Check for Price | No | Active | I/P POWER-MAX(PEAK)=50W | e0 | 150 °C | -55 °C | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | 20 dB | 50 Ω | COMPONENT | 33.01 dBm | 12.4 GHz | FIXED ATTENUATOR | 1.3 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT3205
Smiths Group
|
Check for Price | No | Active | I/P POWER-MAX(PEAK)=50W | e0 | 150 °C | -55 °C | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | 20.5 dB | 50 Ω | COMPONENT | 33.01 dBm | 12.4 GHz | FIXED ATTENUATOR | 1.3 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT3200F
Smiths Group
|
Check for Price | Yes | Active | I/P POWER-MAX(PEAK)=50W | e4 | 150 °C | -55 °C | SILVER OVER NICKEL | SMITHS GROUP PLC | compliant | 20 dB | 50 Ω | COMPONENT | 33.01 dBm | 12.4 GHz | FIXED ATTENUATOR | 1.3 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT320-69-4
Block USA Inc.
|
Check for Price | Active | 50 °C | NO | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | CSA; UL | NO | NO | 510 mm | 690 V | 550 mm | CHASSIS MOUNT | 3 | 400 V | 400 V | TRIPLE 690V | POWER TRANSFORMER | 20000 VA | 297 mm |