Filter Your Search
1 - 10 of 129 results
|
AT91SAM9G20B-CU-999
Microchip Technology Inc
|
$2.3195 | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 24 | 3 | 1 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
AT91SAM9N12-CUR
Microchip Technology Inc
|
$2.6871 | Yes | Yes | Not Recommended | 32 | 400 MHz | 32768 | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 8 | 1 | 2 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e8 | 3 | 85 °C | -40 °C | 260 | 217 | PLASTIC/EPOXY | FBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | BGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT91SAM9CN12B-CFUR
Microchip Technology Inc
|
$2.9160 | Yes | Yes | Not Recommended | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 8 | 1 | 2 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 3 | 85 °C | -40 °C | TS 16949 | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA-247 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT91SAM9G15-CU-999
Microchip Technology Inc
|
$2.9645 | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 12 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 | 1 | 2 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | FBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
AT91SAM9G25-BFU-999
Microchip Technology Inc
|
$3.0584 | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | VFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
AT91SAM9G25-CFU-999
Microchip Technology Inc
|
$3.0584 | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
AT91SAM9G10-CU-999
Microchip Technology Inc
|
$3.3424 | Yes | Yes | Obsolete | 32 | 266 MHz | 16384 | 32 | 26 | 50 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 19 | 3 | 1 | 8 | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT91SAM9CN12B-CFU
Microchip Technology Inc
|
$5.5676 | Yes | Yes | Not Recommended | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 8 | 1 | 2 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 3 | 85 °C | -40 °C | TS 16949 | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA-247 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT91SAM9G15-CU
Microchip Technology Inc
|
$5.7746 | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 5 | 8 | 46 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | BGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
AT91SAM9R64-CU
Microchip Technology Inc
|
$6.3322 | Yes | Yes | Obsolete | 32 | 200 MHz | 32768 | 65536 | ARM926EJ-S | 32 | 26 | 16 MHz | 49 | 4 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 2 | 1 | 1 | 8 | 8 | YES | MROM | 30 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |