Filter Your Search
1 - 10 of 12 results
|
F4107R-FREQ-FM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 50 MHz | 1.8 MHz | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F4107R-1.8000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||
|
F4107R-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 50 MHz | 3.3 V | 50 MHz | 1.8 MHz | 8 mA | 22 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||
|
F4107R-1.800MHZ-FM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1.8 MHz | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | ||||||||||
|
F4107R-1.800-FM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 50 MHz | 1.8 MHz | 5 ns | 3.135 V | 3.465 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F4107R-1.800MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 3.3 V | 50 MHz | 1.8 MHz | 8 mA | 22 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||
|
F4107R-50.000MHZ-FM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | ||||||||||
|
F4107R-1.8MHZ
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||||
|
F4107R-1.8000MHZ-FM0
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | |||||||||||||
|
F4107R-50.000-FM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 50 MHz | 1.8 MHz | 5 ns | 3.135 V | 3.465 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.4mm | FOX ELECTRONICS | compliant | Clock |