Parametric results for: pc133. under DRAMs

Filter Your Search

1 - 10 of 24 results

|
-
-
Manufacturer Part Number: pc133
Select parts from the table below to compare.
Compare
Compare
PC133-333-520
Infineon Technologies AG
Check for Price Obsolete YES CMOS AUTO/SELF REFRESH 1 Not Qualified R-PDSO-G54 70 °C 54 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 800 µm DUAL INFINEON TECHNOLOGIES AG TSOP2 TSOP2, 54 unknown EAR99 8542.32.00.24 FOUR BANK PAGE BURST 5.4 ns 22.22 mm 268.4355 Mbit SYNCHRONOUS DRAM 4 1 67.1089 M 64000000 SYNCHRONOUS 64MX4 TSOP2 1.2 mm YES 3.6 V 3 V 3.3 V COMMERCIAL 10.16 mm
PC133A
Spectrum Control
Check for Price Obsolete 22 pF 500 nA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 SUPER Q 10 % 4.6 50 30 V ABRUPT Not Qualified O-LALF-W2 DO-7 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL API TECHNOLOGIES CORP O-LALF-W2 compliant EAR99 8541.10.00.80
PC133A
Cobham PLC
Check for Price Obsolete 22 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 HIGH Q 10 % 50 30 V ABRUPT Not Qualified O-LALF-W2 e0 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC DO-7 O-LALF-W2 2 unknown EAR99 8541.10.00.80
PC133
Cobham PLC
Check for Price No Obsolete 22 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 HIGH Q 20 % 50 30 V ABRUPT Not Qualified O-LALF-W2 e0 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL KNOX SEMICONDUCTORS INC DO-7 O-LALF-W2 2 unknown EAR99 8541.10.00.80
PC133C
Msi Electronics Inc
Check for Price Obsolete 22 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 SUPER Q 2 % 4.6 50 30 V ABRUPT Not Qualified O-LALF-W2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MSI ELECTRONICS INC O-LALF-W2 unknown EAR99 8541.10.00.80
PC133
Msi Electronics Inc
Check for Price Obsolete 22 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 SUPER Q 20 % 4.6 50 30 V ABRUPT Not Qualified O-LALF-W2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MSI ELECTRONICS INC O-LALF-W2 unknown EAR99 8541.10.00.80
PC133A
Msi Electronics Inc
Check for Price Obsolete 22 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 SUPER Q 10 % 4.6 50 30 V ABRUPT Not Qualified O-LALF-W2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MSI ELECTRONICS INC O-LALF-W2 unknown EAR99 8541.10.00.80
PC133CCO
Cobham PLC
Check for Price Obsolete 22 pF 500 nA SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 1 HIGH Q 2 % 50 30 V ABRUPT Not Qualified O-LALF-W2 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL KNOX SEMICONDUCTORS INC DIE O-LALF-W2 1 unknown EAR99 8541.10.00.80
PC133B
Msi Electronics Inc
Check for Price Obsolete 22 pF 0.5 pA 400 mW SILICON VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 SUPER Q 5 % 4.6 50 30 V ABRUPT Not Qualified O-LALF-W2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MSI ELECTRONICS INC O-LALF-W2 unknown EAR99 8541.10.00.80
PC133-311.04M
Connor-Winfield
Check for Price Yes Active YES TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 70 °C -20 °C SURFACE MOUNT CONNOR WINFIELD CORP unknown Clock 500 ps NO 100 % 311.04 MHz LVPECL 50 OHM 7.0mm x 5.0mm x 1.75mm 500 µs 3.465 V 3.135 V 3.3 V 55/45 %