Filter Your Search
1 - 10 of 18 results
|
QG82945GME
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 5.5 A | Not Qualified | 1466 | PLASTIC/EPOXY | BGA | BGA1466(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | BGA, BGA1466(UNSPEC) | unknown | 4A994 | 8542.31.00.01 | ||||||||||||||||||||||
|
QG82945GSE
Intel Corporation
|
Check for Price | No | Yes | Obsolete | USB; PCI; I2C; LPC | 64 | 14 | YES | 1.05 V | MEMORY CONTROLLER, DRAM | CMOS | 0.8128 MM PITCH | NO | YES | 64M X 16 | 8 | 1.1 V | 1 V | S-PBGA-B998 | 998 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.755 mm | 27 mm | 27 mm | INTEL CORP | 34 X 34 MM, 0.8128 MM PITCH, FCBGA-998 | unknown | 4A994 | 8542.31.00.01 | Intel | |||||
|
QG82945GMESLA9H
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 5.5 A | Not Qualified | 1466 | PLASTIC/EPOXY | BGA | BGA1466(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | unknown | 8542.31.00.01 | Intel | |||||||||||||||||||||||
|
QG82945GSESLB2R
Intel Corporation
|
Check for Price | Obsolete | USB; PCI; I2C; LPC | 64 | 14 | YES | 1.05 V | MEMORY CONTROLLER, DRAM | CMOS | 0.8128 MM PITCH | NO | YES | 64M X 16 | 8 | 1.1 V | 1 V | S-PBGA-B998 | 998 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.755 mm | 27 mm | 27 mm | INTEL CORP | 34 X 34 MM, 0.8128 MM PITCH, FCBGA-998 | compliant | 8542.31.00.01 | |||||||||
|
QG82945GCSL9Z8
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | 13.8 A | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | BGA1202(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | BGA, BGA1202(UNSPEC) | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
QG82945GM
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 5.5 A | Not Qualified | 1466 | PLASTIC/EPOXY | BGA | BGA1466(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | BGA, BGA1466(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
QG82945GCSLA9C
Intel Corporation
|
Check for Price | Yes | Obsolete | USB; PCI; I2C; LPC | 64 | 14 | YES | 1.5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 64M X 16 | 8 | 1.575 V | 1.425 V | S-PBGA-B1202 | 1202 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 34 mm | 34 mm | INTEL CORP | FBGA, | compliant | 8542.31.00.01 | ||||||||||
|
QG82945GC
Intel Corporation
|
Check for Price | Yes | Obsolete | USB; PCI; I2C; LPC | 64 | 14 | YES | 1.5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 64M X 16 | 8 | 13.8 A | 1.575 V | 1.425 V | S-PBGA-B1202 | Not Qualified | 1202 | PLASTIC/EPOXY | FBGA | BGA1202(UNSPEC) | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 34 mm | 34 mm | INTEL CORP | 34 X 34 MM, 0.80 MM PITCH, FCBGA-1202 | unknown | 4A994 | 8542.31.00.01 | ||||||
|
QG82945GT
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | 5.5 A | Not Qualified | 1466 | PLASTIC/EPOXY | BGA | BGA1466(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | BGA, BGA1466(UNSPEC) | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
QG82945GMSSL8TC
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 5.5 A | Not Qualified | 998 | PLASTIC/EPOXY | BGA | BGA998(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | BGA, BGA998(UNSPEC) | unknown | 8542.31.00.01 |