Part Details for TS68040MFD/T33A by e2v technologies
Overview of TS68040MFD/T33A by e2v technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS68040MFD/T33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS68040MFD/T33A
|
Avnet Silica | Microprocessor 68000 CISC 32-Bit HCMOS 33MHz 196-Pin CQFP (Alt: TS68040MFD/T33A) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TS68040MFD/T33A
TS68040MFD/T33A CAD Models
TS68040MFD/T33A Part Data Attributes:
|
TS68040MFD/T33A
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS68040MFD/T33A
e2v technologies
Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G196 | |
Length | 33.91 mm | |
Low Power Mode | NO | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 33.91 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040MFD/T33A
This table gives cross-reference parts and alternative options found for TS68040MFD/T33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040MFD/T33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040DESC02YC | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040DESC02YC |
TS68040DESC02ZCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040DESC02ZCA |
TS68040VF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040VF33 |
TS68040MF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040MF33 |
TS68040DESC01ZC | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040DESC01ZC |
TS68040MFB/C33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040MFB/C33A |
TS68040DESC02ZAA | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040DESC02ZAA |
TS68040MFTBC33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, TIE BEAR, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040MFTBC33A |
TS68040DESC02ZC | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040DESC02ZC |
TS68040MFD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | TS68040MFD/T33A vs TS68040MFD/T33 |