Filter Your Search
1 - 10 of 247 results
|
N24C08UVTG
onsemi
|
$0.3345 | Yes | Active | 8.192 kbit | 8 | 1KX8 | 3.3 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 3.3 V | I2C | 2 µA | 500 nA | 5.5 V | 1.8 V | CMOS | 4 ms | HARDWARE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 900 µm | 2.3 mm | 2 mm | ONSEMI | SOP-8 | 493-01 | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||||
|
N24C02UDTG
onsemi
|
$0.3699 | Yes | Active | 2.048 kbit | 8 | 256X8 | 3.3 V | 1 MHz | EEPROM | IT ALSO OPERATES AT -20DEGCEN TO +85DEGCEN, 1.6V VCC(MIN) FOR READ OPERATIONS | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3.3 V | I2C | 1 µA | 500 nA | 5.5 V | 1.7 V | CMOS | 4 ms | HARDWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 500 µm | DUAL | 900 µm | 2.3 mm | 2 mm | ONSEMI | SOP-8 | 493-01 | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||||||
|
N24C02UVTG
onsemi
|
$0.3701 | Yes | Active | 2.048 kbit | 8 | 256X8 | 3.3 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3.3 V | I2C | 2 µA | 500 nA | 5.5 V | 1.8 V | CMOS | 4 ms | HARDWARE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 900 µm | 2.3 mm | 2 mm | ONSEMI | SOP-8 | 493-01 | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||||
|
N24C16UVTG
onsemi
|
$0.5384 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 3.3 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3.3 V | I2C | 2 µA | 500 nA | 5.5 V | 1.8 V | CMOS | 4 ms | HARDWARE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 900 µm | 2.3 mm | 2 mm | ONSEMI | SOP-8 | 493-01 | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||||
|
N24RF16EDTPT3G
onsemi
|
$0.7722 | Yes | Active | 1 | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | 948AL | compliant | 8542.39.00.01 | onsemi | 2.5 V | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||
|
N24RF04EDWPT3G
onsemi
|
$0.7777 | Yes | Active | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | 751BD | compliant | 8542.39.00.01 | onsemi | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||
|
N24RF16DWPT3G
onsemi
|
$0.7801 | Yes | Active | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | 751BD | compliant | 8542.39.00.01 | onsemi | 2.5 V | TELECOM CIRCUIT | 2018-11-28 | ||||||||||||||||||||||||||||||
|
N24RF04EDTPT3G
onsemi
|
$0.8602 | Yes | Active | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | 948AL | compliant | 8542.39.00.01 | onsemi | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||
|
N24RF64EDTPT3G
onsemi
|
$0.9182 | Yes | Active | 1 | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | 948AL | compliant | 8542.39.00.01 | onsemi | 2.5 V | TELECOM CIRCUIT | 53 Mbps | ||||||||||||||||||||||||||||||||
|
N24RF64DTPT3G
onsemi
|
$0.9305 | Yes | Active | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 6.4 mm | 3 mm | ONSEMI | TSSOP-8 | 948AL | compliant | 8542.39.00.01 | onsemi | 1.8 V | TELECOM CIRCUIT | 26 Mbps |