2SC2905
vs
MRF648
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
ASI SEMICONDUCTOR INC
|
Package Description |
FLANGE MOUNT, R-CDFM-F6
|
FLANGE MOUNT, O-CXFM-F4
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
EMITTER
|
EMITTER
|
Collector Current-Max (IC) |
15 A
|
11 A
|
Collector-Emitter Voltage-Max |
17 V
|
16 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
20
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CDFM-F6
|
O-CXFM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
4
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
120 W
|
|
Power Dissipation-Max (Abs) |
120 W
|
175 W
|
Power Gain-Min (Gp) |
4.8 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Collector-Base Capacitance-Max |
|
150 pF
|
|
|
|
Compare 2SC2905 with alternatives
Compare MRF648 with alternatives