MRF648 vs TP5050 feature comparison

MRF648 Advanced Semiconductor Inc

Buy Now Datasheet

TP5050 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MOTOROLA INC
Package Description FLANGE MOUNT, O-CXFM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection EMITTER
Collector Current-Max (IC) 11 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4 O-CXFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 3
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 65 W
Power Gain-Min (Gp) 6.5 dB

Compare MRF648 with alternatives

Compare TP5050 with alternatives