2SC2905 vs MRF648 feature comparison

2SC2905 Mitsubishi Electric

Buy Now Datasheet

MRF648 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MOTOROLA INC
Package Description FLANGE MOUNT, R-CDFM-F6 FLANGE MOUNT, O-CXFM-F4
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection EMITTER
Collector Current-Max (IC) 15 A 11 A
Collector-Emitter Voltage-Max 17 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 O-CXFM-F4
Number of Elements 1 1
Number of Terminals 6 4
Operating Temperature-Max 175 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 120 W 175 W
Power Dissipation-Max (Abs) 120 W 175 W
Power Gain-Min (Gp) 4.8 dB 4.4 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Collector-Base Capacitance-Max 150 pF

Compare 2SC2905 with alternatives

Compare MRF648 with alternatives