Part Details for 0603SFP200F/32 by Littelfuse Inc
Overview of 0603SFP200F/32 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 0603SFP200F/32
0603SFP200F/32 CAD Models
0603SFP200F/32 Part Data Attributes
|
0603SFP200F/32
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603SFP200F/32
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.95 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 1.75 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 0.2 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603SFP200F/32
This table gives cross-reference parts and alternative options found for 0603SFP200F/32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SFP200F/32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T2R0 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 0603SFP200F/32 vs CF06V3T2R0 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | 0603SFP200F/32 vs SF-0603HIA200M-2 |
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | 0603SFP200F/32 vs KAB3202202NA29010 |
0ABB-2000-TM | Electric Fuse, Time Delay Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bel Fuse | 0603SFP200F/32 vs 0ABB-2000-TM |
JAG3202202NA52 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | 0603SFP200F/32 vs JAG3202202NA52 |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | 0603SFP200F/32 vs ERBSE2R00U |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | 0603SFP200F/32 vs SF-0603SP200M-2 |