There are no models available for this part yet.
Overview of 0ABB-2000-TM by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 0ABB-2000-TM by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AJ1219
|
Newark | Fuse, Aec-Q200, Time Delay, 2A/32V, 0603, Fuse Current:2A, Blow Characteristic:Time Delay, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:0Abb Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ABB-2000-TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4858 |
|
$0.5620 | Buy Now | |
DISTI #
67AJ1220
|
Newark | Fuse, Aec-Q200, Time Delay, 2A/32V, 0603, Fuse Current:2A, Blow Characteristic:Time Delay, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:0Abb Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ABB-2000-TM RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 | Buy Now | |
DISTI #
507-0ABB-2000-TMCT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 32VDC 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2195 In Stock |
|
$0.3222 / $0.9300 | Buy Now | |
DISTI #
67AJ1219
|
Avnet Americas | Fuse Chip 2A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 67AJ1219) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4858 Partner Stock |
|
$0.5230 / $0.8420 | Buy Now | |
DISTI #
0ABB-2000-TM
|
Avnet Americas | Fuse Chip 2A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Tape and Reel (Alt: 0ABB-2000-TM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2903 / $0.3996 | Buy Now | |
Onlinecomponents.com | 0603 SMD Fuse - Slow Blow - 2A - Tape&Reel RoHS: Compliant | 0 |
|
$0.3290 / $0.3989 | Buy Now | ||
DISTI #
60235356
|
Verical | Fuse Chip 2A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2142 | Americas - 5000 |
|
$0.3268 / $0.3601 | Buy Now | |
DISTI #
76068100
|
Verical | Fuse Chip 2A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200 RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 4858 |
|
$0.7971 / $0.9607 | Buy Now | |
DISTI #
000000000006306414
|
Sager | Surface Mount Fuses 0603 SMD Fuse. Slow Blow 2A Min Qty: 10000 | 0 |
|
$0.3981 | Buy Now | |
DISTI #
0ABB-2000-TM
|
Avnet Abacus | Fuse Chip 2A 32VDC Time Delay Surface Mount 2-Pin 0603 T/R - Tape and Reel (Alt: 0ABB-2000-TM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 0ABB-2000-TM by Bel Fuse
Part Data Attributes for 0ABB-2000-TM by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Blow Characteristic
|
TIME DELAY
|
Body Breadth
|
0.81 mm
|
Body Height
|
0.48 mm
|
Body Length or Diameter
|
1.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0603
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
AEC-Q200; CUL; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 0ABB-2000-TM
This table gives cross-reference parts and alternative options found for 0ABB-2000-TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ABB-2000-TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | 0ABB-2000-TM vs KAB3202202NA29010 |
0441002.WR | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0ABB-2000-TM vs 0441002.WR |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | 0ABB-2000-TM vs ERBSE2R00U |
JAG3202202NA52 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | 0ABB-2000-TM vs JAG3202202NA52 |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | 0ABB-2000-TM vs SF-0603SP200M-2 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | 0ABB-2000-TM vs SF-0603HIA200M-2 |
0441002.WRA | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0ABB-2000-TM vs 0441002.WRA |
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | 0ABB-2000-TM vs 0603SFP200F/32 |