Part Details for IDT29FCT520AP by Integrated Device Technology Inc
Overview of IDT29FCT520AP by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IDT29FCT520AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$3.4944 / $5.3760 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, DIP | 110 |
|
$2.9250 / $6.7500 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, DIP | 12 |
|
$3.6000 / $7.2000 | Buy Now |
Part Details for IDT29FCT520AP
IDT29FCT520AP CAD Models
IDT29FCT520AP Part Data Attributes:
|
IDT29FCT520AP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT29FCT520AP
Integrated Device Technology Inc
Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Current-Max | 21.8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for IDT29FCT520AP
This table gives cross-reference parts and alternative options found for IDT29FCT520AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT29FCT520AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220502MLA | CDIP-24, Tube | Integrated Device Technology Inc | IDT29FCT520AP vs 5962-9220502MLA |
IDT29FCT520AD | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | IDT29FCT520AP vs IDT29FCT520AD |
CY29FCT520BTDMB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | IDT29FCT520AP vs CY29FCT520BTDMB |
IDT29FCT520CTDB | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | IDT29FCT520AP vs IDT29FCT520CTDB |
CY29FCT520BTDMB | 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | IDT29FCT520AP vs CY29FCT520BTDMB |
IDT29FCT520ATD | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | IDT29FCT520AP vs IDT29FCT520ATD |
QS29FCT520CTP | Pipeline Register, 8-Bit, CMOS, PDIP24, | Quality Semiconductor Inc | IDT29FCT520AP vs QS29FCT520CTP |
5962-9220504MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | IDT29FCT520AP vs 5962-9220504MLA |
5962-9220504MLX | 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | IDT29FCT520AP vs 5962-9220504MLX |
IDT29FCT520BP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT29FCT520AP vs IDT29FCT520BP |