Part Details for PCX8548EVZFAQGA by e2v technologies
Overview of PCX8548EVZFAQGA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX8548EVZFAQGA
PCX8548EVZFAQGA CAD Models
PCX8548EVZFAQGA Part Data Attributes:
|
PCX8548EVZFAQGA
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PCX8548EVZFAQGA
e2v technologies
Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PCX8548EVZFAQGA
This table gives cross-reference parts and alternative options found for PCX8548EVZFAQGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX8548EVZFAQGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8548EVSHUAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | e2v technologies | PCX8548EVZFAQGA vs PCX8548EVSHUAQGA |
MPC8548ECVTAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | PCX8548EVZFAQGA vs MPC8548ECVTAQHA |
MPC8548EPXAQHC | RISC PROCESSOR | NXP Semiconductors | PCX8548EVZFAQGA vs MPC8548EPXAQHC |
MPC8548ECVJAQHB | RISC PROCESSOR | NXP Semiconductors | PCX8548EVZFAQGA vs MPC8548ECVJAQHB |
MPC8548VTAQGA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | PCX8548EVZFAQGA vs MPC8548VTAQGA |
MPC8548ECVTAQGD | PowerQUICC 32-Bit Power Arch SoC, 1000MHz, GbE, PCI, PCI-X, PCIe, SRIO, DDR2, SEC, -40 to 105C, R3 | Freescale Semiconductor | PCX8548EVZFAQGA vs MPC8548ECVTAQGD |
MPC8548ECPXAQJA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | PCX8548EVZFAQGA vs MPC8548ECPXAQJA |
MPC8548CHXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | PCX8548EVZFAQGA vs MPC8548CHXAQHA |
MPC8548ECVUAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | PCX8548EVZFAQGA vs MPC8548ECVUAQHA |
MPC8548EPXAQGC | RISC PROCESSOR | NXP Semiconductors | PCX8548EVZFAQGA vs MPC8548EPXAQGC |