Part Details for AD712JCHIPS by Analog Devices Inc
Overview of AD712JCHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD712JCHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 |
|
$14.4420 / $17.5646 | Buy Now |
Part Details for AD712JCHIPS
AD712JCHIPS CAD Models
AD712JCHIPS Part Data Attributes:
|
AD712JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD712JCHIPS
Analog Devices Inc
IC IC,OP-AMP,DUAL,BIPOLAR/JFET,DIE, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 4000 µV | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 16 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for AD712JCHIPS
This table gives cross-reference parts and alternative options found for AD712JCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712JCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | AD712JCHIPS vs LF155AT |
MC1458P3 | Operational Amplifier | Rochester Electronics LLC | AD712JCHIPS vs MC1458P3 |
BM301A | Operational Amplifier, 1 Func, 7500uV Offset-Max, CDIP14, TO-116, 14 PIN | Baneasa SA | AD712JCHIPS vs BM301A |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | AD712JCHIPS vs LM301N-14 |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD712JCHIPS vs OP07DN8 |
RM741DE | Operational Amplifier, | Raytheon Semiconductor | AD712JCHIPS vs RM741DE |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | AD712JCHIPS vs MC1558LB |
RC741DE | Operational Amplifier, | Raytheon Semiconductor | AD712JCHIPS vs RC741DE |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | AD712JCHIPS vs RM1558T/883B |
UA759HM | Operational Amplifier | Rochester Electronics LLC | AD712JCHIPS vs UA759HM |