Part Details for CBD7W2M35000Z by Amphenol Positronic
Overview of CBD7W2M35000Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD7W2M35000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5257
|
Newark | Cbd7W2M35000Z |Positronic CBD7W2M35000Z Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $32.6600 | Buy Now |
DISTI #
276-CBD7W2M35000Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 7P Solder Tail Straight 7W2 Tin Shell RoHS: Not Compliant | 0 |
|
$23.0600 / $31.1300 | Order Now |
DISTI #
POSCBD7W2M35000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD7W2M35000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD7W2M35000Z
CBD7W2M35000Z CAD Models
CBD7W2M35000Z Part Data Attributes:
|
CBD7W2M35000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD7W2M35000Z
Amphenol Positronic
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD7W2M35000Z
This table gives cross-reference parts and alternative options found for CBD7W2M35000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD7W2M35000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMM-7W2PZ | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD7W2M35000Z vs DEMM-7W2PZ |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD7W2M35000Z vs L77TWA7W2PEP2SVFMRM6 |
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD7W2M35000Z vs DAM7W2PNMBPFR163 |
CBM7W2M0000X | D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | CBD7W2M35000Z vs CBM7W2M0000X |
DAME7W2PNMBZFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD7W2M35000Z vs DAME7W2PNMBZFR163 |
L177TWA7W2PMCSV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD7W2M35000Z vs L177TWA7W2PMCSV4FRM6 |
DAM-7P2P-1A5N-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBD7W2M35000Z vs DAM-7P2P-1A5N-K87 |
DAMV7H2PYK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD7W2M35000Z vs DAMV7H2PYK127 |
L717TWA7W2PHP2SVA514RM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD7W2M35000Z vs L717TWA7W2PHP2SVA514RM6 |
DBML7W2P500NLF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBD7W2M35000Z vs DBML7W2P500NLF |