Part Details for DX1119/YL by Bulgin
Overview of DX1119/YL by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DX1119/YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9413
|
Newark | Panel Mount Indicator, Led, 6.1Mm, Yellow, 2V, Led Color:Yellow, Operating Voltage:2Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:20Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1119/YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$6.6000 / $12.3600 | Buy Now |
DISTI #
DX1119/YL
|
Avnet Abacus | LED Lamp Wire Lead Yellow T-1 1/4 2.1V (Alt: DX1119/YL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
170587
|
element14 Asia-Pacific | LED INDICATOR, 4MM, AMB RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$4.2958 | Buy Now |
DISTI #
170587
|
Farnell | LED INDICATOR, 4MM, AMB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 51 |
|
$3.8634 / $6.4432 | Buy Now |
DISTI #
4368570
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$8.9853 | Buy Now |
Part Details for DX1119/YL
DX1119/YL CAD Models
DX1119/YL Part Data Attributes:
|
DX1119/YL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1119/YL
Bulgin
Single Color LED, Yellow, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 |
Alternate Parts for DX1119/YL
This table gives cross-reference parts and alternative options found for DX1119/YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1119/YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
319-509-22-01 | Single Color LED, Yellow, 7mm, 2 PIN | MARL International Limited | DX1119/YL vs 319-509-22-01 |
SML010YT | SINGLE COLOR LED, YELLOW, 2.3 mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | DX1119/YL vs SML010YT |
SLD8814 | Single Color LED, Yellow, 7.87mm, | ABB Installation Products Inc | DX1119/YL vs SLD8814 |
HSMY-L640 | Single Color LED, Yellow, | Broadcom Limited | DX1119/YL vs HSMY-L640 |
AY1101W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | DX1119/YL vs AY1101W-TR |
HSMY-L640 | Single Color LED, Yellow | Hewlett Packard Co | DX1119/YL vs HSMY-L640 |
559-4301-001 | Single Color LED, Yellow, Diffused | Dialight | DX1119/YL vs 559-4301-001 |
LTST-C150YKT | Single Color LED, Yellow, Water Clear, 2.06mm, | Lite-On Semiconductor Corporation | DX1119/YL vs LTST-C150YKT |
AY1102W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | DX1119/YL vs AY1102W-TR |
672-291-76 | Single Color LED, Yellow, Diffused, 20mm, | MARL International Limited | DX1119/YL vs 672-291-76 |