Part Details for TACA336M010RTA by Kyocera AVX Components
Overview of TACA336M010RTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACA336M010RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4682
|
Newark | Tantalum Capacitor, 33Uf, 10V, 1 Ohm, 0.2, 1206, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:-, Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:200Ma, Qualification:- Rohs Compliant: Yes |Kyocera Avx TACA336M010RTA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
TACA336M010RTA-ND
|
DigiKey | CAP TANT 33UF 20% 10V 1206 Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4729 | Buy Now |
DISTI #
TACA336M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA336M010RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
DISTI #
581-TACA336M010RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 20% RoHS: Compliant | 0 |
|
$1.4100 / $1.4400 | Order Now |
DISTI #
73983646
|
RS | TACmicrochip,33 uF,10 V | AVX TACA336M010RTA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
TACA336M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA336M010RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
DISTI #
TACA336M010RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA336M010RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACA336M010RTA
TACA336M010RTA CAD Models
TACA336M010RTA Part Data Attributes:
|
TACA336M010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACA336M010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TACA336M010RTA
This table gives cross-reference parts and alternative options found for TACA336M010RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACA336M010RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR33/10AM700LF | CAP,TANTALUM / TA2O5,33UF,10VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TACA336M010RTA vs LSR33/10AM700LF |
T494A336M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TACA336M010RTA vs T494A336M010AHAUTO |
T491A336M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TACA336M010RTA vs T491A336M010ATAUTO |
T494A336M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TACA336M010RTA vs T494A336M010ATAUTO |
T494A336M010AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TACA336M010RTA vs T494A336M010AGAUTO7280 |
B45196H2336M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TACA336M010RTA vs B45196H2336M106 |
T491A336M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TACA336M010RTA vs T491A336M010ZT |
T494A336M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TACA336M010RTA vs T494A336M010AHAUTO7280 |
T491A336M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TACA336M010RTA vs T491A336M010ANAUTO |
T491A336M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TACA336M010RTA vs T491A336M010AHAUTO |