Part Details for TC7WZ04FK,LJ(CT by Toshiba America Electronic Components
Overview of TC7WZ04FK,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for TC7WZ04FK,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0877
|
Newark | Inverter, 1 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WZ04FK, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0960 / $0.4730 | Buy Now |
DISTI #
83AK1177
|
Newark | Inverter, 1 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WZ04FK, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 / $0.0850 | Buy Now |
DISTI #
TC7WZ04FKLJ(CTTR-ND
|
DigiKey | IC INVERTER 3CH 3-INP US8 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0539 / $0.0843 | Buy Now |
DISTI #
757-TC7WZ04FKLJCT
|
Mouser Electronics | Inverters CMOS Digital IC RoHS: Compliant | 3295 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
TC7WZ04FK,LJ(CT
|
EBV Elektronik | Inverter 3-Element 3-IN CMOS Technology 8-Pin SOT-765 (Alt: TC7WZ04FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7WZ04FK,LJ(CT
TC7WZ04FK,LJ(CT CAD Models
TC7WZ04FK,LJ(CT Part Data Attributes:
|
TC7WZ04FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WZ04FK,LJ(CT
Toshiba America Electronic Components
IC INVERTER 3CH US8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for TC7WZ04FK,LJ(CT
This table gives cross-reference parts and alternative options found for TC7WZ04FK,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ04FK,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7NZU04K8X | TinyLogic UHS Unbuffered Inverter, 8LD, US8, JEDEC MO-187, 2.3MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | TC7WZ04FK,LJ(CT vs NC7NZU04K8X |
NC7NZ04K8X | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | TC7WZ04FK,LJ(CT vs NC7NZ04K8X |
TC7WZ04FK | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WZ04FK,LJ(CT vs TC7WZ04FK |
74LVC3G06DC | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | TC7WZ04FK,LJ(CT vs 74LVC3G06DC |
NLV37WZ04USG | Triple Inverter, 3000-REEL, Automotive Qualified | onsemi | TC7WZ04FK,LJ(CT vs NLV37WZ04USG |
SN74LVC3G06DCURE4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ04FK,LJ(CT vs SN74LVC3G06DCURE4 |
SN74LVC3G06DCUT | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ04FK,LJ(CT vs SN74LVC3G06DCUT |
SN74LVC3G06DCUR | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | TC7WZ04FK,LJ(CT vs SN74LVC3G06DCUR |
74LVC3G06DC,125 | 74LVC3G06 - Triple inverter with open-drain output@en-us SSOP 8-Pin | Nexperia | TC7WZ04FK,LJ(CT vs 74LVC3G06DC,125 |
NC7NZ04K8X_NL | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | TC7WZ04FK,LJ(CT vs NC7NZ04K8X_NL |