Parametric results for: L6405E under Other Optoelectronics

Filter Your Search

11 - 20 of 149,108 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VEMD10940F
Vishay Intertechnologies
$0.1346 Yes Yes Active YES PIN PHOTODIODE 10 nA 60 V Silicon 100 °C -40 °C VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 Vishay SURFACE MOUNT
3YT-F
Bivar Inc
$0.1438 Yes Active 30 mA 2.6 V 585 nm 30 deg TRANSPARENT Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00
3SRD-F
Bivar Inc
$0.1473 Yes Active 20 mA 2.6 V 660 nm 45 deg DIFFUSED Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
SSL-LX3052ID
ITW Lumex
$0.1521 Yes Active BRIGHT RED 2.8 V 1 NO 5.0 mcd 635 nm 80 deg DIFFUSED RED SINGLE Red NO 100 °C -55 °C 2 BULK ROUND 2.29 mm 5.5 mm 3.3 mm LUMEX INC compliant 8541.40.80.00 RADIAL MOUNT
LTR-323DB
Lite-On Semiconductor Corporation
$0.1559 Active 1 900 nm 13 µA SINGLE 30 nA YES 30 V 85 °C -40 °C TR ROUND 5 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Lite-On
3YD-F
Bivar Inc
$0.1621 Yes Active 30 mA 2.6 V 585 nm 45 deg DIFFUSED Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
SML-510MWT86
ROHM Semiconductor
$0.1627 Yes Yes Active YELLOWISH GREEN 20 mA 1 YES 16.0 mcd 570 nm MILKY WHITE SINGLE Green NO 4 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.80.00 ROHM Semiconductor SURFACE MOUNT 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
3AD-F
Bivar Inc
$0.1629 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
3SYC-F
Bivar Inc
$0.1641 Yes Active 30 mA 2.6 V 585 nm 30 deg WATER CLEAR Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00
3HDL-F
Bivar Inc
$0.1641 Yes Active 5 mA 2.2 V 635 nm 45 deg DIFFUSED Orange-Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00