Parametric results for: 01+0026.20X+3+ORING+70SI+... under Solid State Relays

Filter Your Search

31 - 40 of 60,265 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CPC1106N
IXYS Corporation
$0.8815 Yes Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant EAR99 8541.40.95.00
CPC1317PTR
IXYS Integrated Circuits Division
$0.8990 Yes Yes Transferred 50 mA 150 mA 3.75 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 16 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
TLP597A(F)
Toshiba America Electronic Components
$0.9074 Yes Obsolete 25 mA 1.3 V NO THROUGH HOLE MOUNT 400 mA 2.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR 2 ms 65 °C -20 °C 1 TOSHIBA CORP LEAD FREE, PLASTIC, 11-7A8, DIP-6 unknown 8541.40.95.00 Toshiba
CPC1016N
IXYS Integrated Circuits Division
$0.9100 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 2 mA CMOS COMPATIBLE, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
AQH0213AZ
Panasonic Electronic Components
$0.9112 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
CPC1972GSTR
IXYS Integrated Circuits Division
$0.9132 Yes Yes Transferred 50 mA 250 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE TRIGGER OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1330GRTR
IXYS Integrated Circuits Division
$0.9135 Yes Yes Transferred 50 mA 120 mA 5 kV CMOS COMPATIBLE, UL RECOGNIZED SINGLE 30 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1006NTR
Littelfuse Inc
$0.9157 Yes Active TRANSISTOR OUTPUT SSR e3 TIN LITTELFUSE INC compliant LITTELFUSE
AQY214EHAZ
Panasonic Electronic Components
$0.9206 Yes Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 4.78 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
TLP176AM(E
Toshiba America Electronic Components
$0.9298 Yes Active 19.5 mA 3.75 kV UL APPROVED SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -20 °C 1 TOSHIBA CORP SOP-6/4 unknown 8541.40.95.00 Toshiba