Filter Your Search
41 - 50 of 91,833 results
![]() |
BGU7032,115
NXP Semiconductors
|
$0.3433 | Yes | Obsolete | YES | 1 GHz | WIDE BAND LOW POWER | 1 | 1 GHz | 5 V | e3 | 70 °C | -10 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | unknown | NXP | ||||||||||||||||
![]() |
BGU8L1X
NXP Semiconductors
|
$0.3451 | Yes | Not Recommended | 50 Ω | 26 dBm | 1.22 | 12.5 dB | YES | 960 MHz | WIDE BAND LOW POWER | 1 | 960 MHz | 728 MHz | 0.8/1.8,2.8 V | 6.6 mA | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | NXP SEMICONDUCTORS | SON | 6 | SOT1232 | compliant | NXP | SOT-1232, 6 PIN | 8542.33.00.01 | |||||||||
|
MBC13916NT1
Freescale Semiconductor
|
$0.3460 | Yes | Yes | Transferred | 50 Ω | 10 dBm | 9.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BICMOS | 1 | 2.5 GHz | 100 MHz | 2.7 V | 5.6 mA | e3 | 85 °C | -40 °C | COMPONENT | PLASTIC/EPOXY | SOT-343R | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | NXP | ROHS COMPLIANT, PLASTIC, CASE 1404-01, SOT-343R, 4 PIN | 8542.31.00.01 | 5A991.G | ||||||||||||
|
NSG1001MXTAG
onsemi
|
$0.3487 | Yes | Active | SPDT | e3 | Matte Tin (Sn) - annealed | ONSEMI | 717AE | compliant | onsemi | 8536.50.70.00 | EAR99 | 2020-08-26 | |||||||||||||||||||||||||||
|
BGA427H6327XTSA1
Infineon Technologies AG
|
$0.3532 | Yes | Active | 50 Ω | -10 dBm | 18.5 dB | 1.8 GHz | NARROW BAND MEDIUM POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||
![]() |
BGU7042,115
NXP Semiconductors
|
$0.3583 | Yes | Obsolete | YES | 1 | 3.3 V | 60 mA | e3 | 70 °C | -10 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | unknown | NXP | 8542.33.00.01 | ||||||||||||||||||
|
BGA420H6327XTSA1
Infineon Technologies AG
|
$0.3616 | Yes | Active | 50 Ω | 11 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | 100 MHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||
|
SKY65623-682LF
Skyworks Solutions Inc
|
$0.3726 | Yes | Yes | Obsolete | 50 Ω | 15.3 dB | YES | 1.606 GHz | NARROW BAND LOW POWER | BICMOS | 1 | 1.606 GHz | 1.559 GHz | 1.8/2.8 V | 1.3 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | SOLCC4,.03,19 | SKYWORKS SOLUTIONS INC | compliant | Skyworks | QFN-4 | |||||||||||||||
![]() |
BGU7045,115
NXP Semiconductors
|
$0.3731 | Yes | Not Recommended | YES | 1 | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | |||||||||||||||||||
|
SST12LP19E-QX6E
Microchip Technology Inc
|
$0.3806 | Yes | Obsolete | 50 Ω | 5 dBm | 24 dB | YES | 2.484 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 1 | 2.484 GHz | 2.412 GHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.06,20 | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | compliant | Microchip | XSON-6 | 8542.33.00.01 | EAR99 |