Parametric results for: HMC635LC4TR under RF/Microwave Amplifiers

Filter Your Search

41 - 50 of 91,833 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGU7032,115
NXP Semiconductors
$0.3433 Yes Obsolete YES 1 GHz WIDE BAND LOW POWER 1 1 GHz 5 V e3 70 °C -10 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN NXP SEMICONDUCTORS TSSOP 6 SOT363 unknown NXP
BGU8L1X
NXP Semiconductors
$0.3451 Yes Not Recommended 50 Ω 26 dBm 1.22 12.5 dB YES 960 MHz WIDE BAND LOW POWER 1 960 MHz 728 MHz 0.8/1.8,2.8 V 6.6 mA 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 NXP SEMICONDUCTORS SON 6 SOT1232 compliant NXP SOT-1232, 6 PIN 8542.33.00.01
MBC13916NT1
Freescale Semiconductor
$0.3460 Yes Yes Transferred 50 Ω 10 dBm 9.5 dB 2.5 GHz WIDE BAND LOW POWER BICMOS 1 2.5 GHz 100 MHz 2.7 V 5.6 mA e3 85 °C -40 °C COMPONENT PLASTIC/EPOXY SOT-343R MATTE TIN FREESCALE SEMICONDUCTOR INC compliant NXP ROHS COMPLIANT, PLASTIC, CASE 1404-01, SOT-343R, 4 PIN 8542.31.00.01 5A991.G
NSG1001MXTAG
onsemi
$0.3487 Yes Active SPDT e3 Matte Tin (Sn) - annealed ONSEMI 717AE compliant onsemi 8536.50.70.00 EAR99 2020-08-26
BGA427H6327XTSA1
Infineon Technologies AG
$0.3532 Yes Active 50 Ω -10 dBm 18.5 dB 1.8 GHz NARROW BAND MEDIUM POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGA420H6327XTSA1
Infineon Technologies AG
$0.3574 Yes Active 50 Ω 11 dB 1.8 GHz WIDE BAND LOW POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGU7042,115
NXP Semiconductors
$0.3583 Yes Obsolete YES 1 3.3 V 60 mA e3 70 °C -10 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 unknown NXP 8542.33.00.01
SKY65623-682LF
Skyworks Solutions Inc
$0.3726 Yes Yes Obsolete 50 Ω 15.3 dB YES 1.606 GHz NARROW BAND LOW POWER BICMOS 1 1.606 GHz 1.559 GHz 1.8/2.8 V 1.3 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 4 SOLCC4,.03,19 SKYWORKS SOLUTIONS INC compliant Skyworks QFN-4
BGU7045,115
NXP Semiconductors
$0.3731 Yes Not Recommended YES 1 3.3 V 38 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
SST12LP19E-QX6E
Microchip Technology Inc
$0.3806 Yes Obsolete 50 Ω 5 dBm 24 dB YES 2.484 GHz NARROW BAND MEDIUM POWER HIGH RELIABILITY 1 2.484 GHz 2.412 GHz 3.3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.06,20 Matte Tin (Sn) MICROCHIP TECHNOLOGY INC compliant Microchip XSON-6 8542.33.00.01 EAR99