Filter Your Search
1 - 10 of 74 results
|
M74HC4852YRM13TR
STMicroelectronics
|
$0.2335 | Active | 3 V | YES | 280 Ω | 2 Ω | 115 ns | 115 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 2 | COMMON OUTPUT | 50 mA | 6 V | 2 V | R-PDSO-G16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
NLV74HC4852ADR2G
onsemi
|
$0.2820 | Yes | Obsolete | 3 V | YES | 1.1 kΩ | 160 Ω | 300 ns | 300 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | compliant | 8542.39.00.01 | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | |||||||||
|
74HC4852BQ,115
Nexperia
|
$0.2839 | Yes | Active | 3 V | YES | 330 Ω | 8 Ω | 57.5 ns | 115 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | QFN | DHVQFN-16 | 16 | SOT763-1 | 2017-02-01 | |||||||||||||
|
74HC4852BQ-Q100,11
Nexperia
|
$0.3381 | Yes | Active | 3 V | YES | 330 Ω | 2 Ω | 57.5 ns | 115 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 2 | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | QFN | DHVQFN-16 | 16 | SOT763-1 | |||||||||||||
|
SN74HC4852QDRQ1
Texas Instruments
|
$0.3762 | Yes | Yes | Not Recommended | 3 V | YES | 280 Ω | 2 Ω | 55 ns | 110 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 6 V | NC | 2 | 1 | SEPARATE OUTPUT | 20 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-16 | 16 | ||||
|
SN74HC4852QPWRQ1
Texas Instruments
|
$0.3889 | Yes | Yes | Active | 3 V | YES | 280 Ω | 2 Ω | 55 ns | 110 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 6 V | NC | 2 | 1 | SEPARATE OUTPUT | 20 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | TSSOP-16 | 16 | ||||
|
74HC4852D,112
Nexperia
|
$0.4140 | Yes | Transferred | 3 V | YES | 330 Ω | 8 Ω | 47.5 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 20 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | SOP | SOP-16 | 16 | SOT109-1 | 2017-02-01 | ||||||||||
|
MC74HC4852AD
onsemi
|
$0.4450 | No | Obsolete | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | not_compliant | 8542.39.00.01 | SOIC | SOIC-16 | 16 | ||||||||||||
|
MC74HC4852ADTR2G
onsemi
|
$0.4857 | Yes | Active | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | |||||||||
|
74HC4852PW,118
Nexperia
|
$0.5131 | Yes | Active | 3 V | YES | 330 Ω | 8 Ω | 57.5 ns | 115 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | TSSOP | TSSOP-16 | 16 | SOT403-1 | 2017-02-01 |