Filter Your Search
1 - 10 of 83 results
|
NCP1117DT18G
onsemi
|
$0.0758 | Yes | End Of Life | 11.8 V | 3.2 V | 1.8 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.001 % | 0.006 % | 1 | 1.845 V | 1.755 V | BIPOLAR | 2.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
NCP1117DT18RKG
onsemi
|
$0.0905 | Yes | Active | 11.8 V | 3.2 V | 1.8 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.001 % | 0.006 % | 1 | 1.845 V | 1.755 V | BIPOLAR | 2.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
NCP1117LPST50T3G
onsemi
|
$0.1920 | Yes | Active | 12 V | 6.5 V | 5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.01 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 LEAD | SOT-223, 4 PIN | 4 | 318H-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||
|
NCP1117LPST18T3G
onsemi
|
$0.1965 | Yes | Active | 12 V | 3.3 V | 1.8 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0036 % | 0.018 % | 1 | 1.84 V | 1.76 V | BIPOLAR | 2.2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 LEAD | SOT-223, 4 PIN | 4 | 318H-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||
|
NCP1117DT50RK
onsemi
|
$0.2122 | No | Obsolete | 15 V | 6.5 V | 5 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.006 % | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -55 °C | 235 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||
|
NCP1117ST15T3G
onsemi
|
$0.2242 | Yes | Active | 11.5 V | 2.9 V | 1.5 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.001 % | 0.0055 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 LEAD | SOT-223, 4 PIN | 4 | 318H-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
NCP1117DT25T5G
onsemi
|
$0.2288 | Yes | End Of Life | 10 V | 3.9 V | 2.5 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.0025 % | 0.0075 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
NCP1117LPSTADT3G
onsemi
|
$0.2290 | Yes | Active | 1.3 V | 1 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.2 | 1 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 LEAD | SOT-223, 4 PIN | 4 | 318H-01 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | |||||||||||||
|
NCP1117DT12G
onsemi
|
$0.2299 | Yes | End Of Life | 20 V | 13.5 V | 12 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.0075 % | 0.028 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
NCP1117DT15RKG
onsemi
|
$0.2450 | Yes | End Of Life | 11.5 V | 2.9 V | 1.5 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.001 % | 0.0055 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |