Part Details for ERBFE2R00U by Panasonic Electronic Components
Overview of ERBFE2R00U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ERBFE2R00U
ERBFE2R00U CAD Models
ERBFE2R00U Part Data Attributes
|
ERBFE2R00U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERBFE2R00U
Panasonic Electronic Components
Electric Fuse, Very Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERBFE2R00U
This table gives cross-reference parts and alternative options found for ERBFE2R00U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERBFE2R00U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T2R0 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | ERBFE2R00U vs CF06V3T2R0 |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | ERBFE2R00U vs SF-0603HIA200M-2 |
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | ERBFE2R00U vs KAB3202202NA29010 |
0ABB-2000-TM | Electric Fuse, Time Delay Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bel Fuse | ERBFE2R00U vs 0ABB-2000-TM |
JAG3202202NA52 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | ERBFE2R00U vs JAG3202202NA52 |
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | ERBFE2R00U vs ERBSE2R00U |
SF-0603SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | ERBFE2R00U vs SF-0603SP200M-2 |
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | ERBFE2R00U vs 0603SFP200F/32 |