Part Details for PYX28C010-25CWMB by Pyramid Semiconductor Corporation
Overview of PYX28C010-25CWMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PYX28C010-25CWMB
PYX28C010-25CWMB CAD Models
PYX28C010-25CWMB Part Data Attributes:
|
PYX28C010-25CWMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PYX28C010-25CWMB
Pyramid Semiconductor Corporation
EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for PYX28C010-25CWMB
This table gives cross-reference parts and alternative options found for PYX28C010-25CWMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYX28C010-25CWMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28010-25BA6 | 128KX8 EEPROM 5V, 250ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | PYX28C010-25CWMB vs M28010-25BA6 |
FT28C010-25DM-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | PYX28C010-25CWMB vs FT28C010-25DM-AT |
FT28C010-25DMB | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | PYX28C010-25CWMB vs FT28C010-25DMB |
FT28C010-25DMB-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | PYX28C010-25CWMB vs FT28C010-25DMB-AT |
FT28C010-25DMB-X | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | PYX28C010-25CWMB vs FT28C010-25DMB-X |
TT28HT010N-25EM | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, SIDE BRAZED, DIP-32 | Twilight Technology Inc | PYX28C010-25CWMB vs TT28HT010N-25EM |
FT28C010-25DB-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | PYX28C010-25CWMB vs FT28C010-25DB-AT |
X28C010DMB-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | PYX28C010-25CWMB vs X28C010DMB-25 |
FT28C010-25DI-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | PYX28C010-25CWMB vs FT28C010-25DI-AT |
X28C010DI-25 | 128KX8 EEPROM 5V, 250ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intersil Corporation | PYX28C010-25CWMB vs X28C010DI-25 |