There are no models available for this part yet.
Overview of SM1206-32-2.0 by AEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206-32-2.0 by AEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.4800 / $191.6600 | Buy Now |
CAD Models for SM1206-32-2.0 by AEM Inc
Part Data Attributes for SM1206-32-2.0 by AEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AEM INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Body Breadth
|
1.52 mm
|
Body Height
|
1.57 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
1206
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2 A
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for SM1206-32-2.0
This table gives cross-reference parts and alternative options found for SM1206-32-2.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206-32-2.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERBSE2R00U | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | SM1206-32-2.0 vs ERBSE2R00U |
0603SFP200F/32 | Electric Fuse, | Littelfuse Inc | SM1206-32-2.0 vs 0603SFP200F/32 |
SF-0603HI200M-2 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | SM1206-32-2.0 vs SF-0603HI200M-2 |
RE2R00V | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | SM1206-32-2.0 vs RE2R00V |
CFS06V3T2R0 | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SM1206-32-2.0 vs CFS06V3T2R0 |
KAB3202202NA29010 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | SM1206-32-2.0 vs KAB3202202NA29010 |
ERBFE2R00U | Electric Fuse, Very Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | SM1206-32-2.0 vs ERBFE2R00U |
SF-0603HIA200M-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | SM1206-32-2.0 vs SF-0603HIA200M-2 |
0ABB-2000-TM | Electric Fuse, Time Delay Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603, | Bel Fuse | SM1206-32-2.0 vs 0ABB-2000-TM |
0441002.WRA | Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | SM1206-32-2.0 vs 0441002.WRA |
Related Parts for SM1206-32-2.0
-
CGA2B3X7R1H104K050BBFixed Capacitors
-
M32159B11TFixed Resistors
-
JANS1N4620CUR-1Zener Diodes
-
JANSR2N7593U3Power Field-Effect Transistors
-
RT425615Power/Signal Relays
-
JANSR2N7616UBSmall Signal Field-Effect Transistors
-
5962F8754901VXCGates
-
5962R8958101VHAVoltage References
-
ISL71830SEHVFMultiplexers or Switches