Part Details for DIN-048RSC-RR1-KR by 3M Electronics
Overview of DIN-048RSC-RR1-KR by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIN-048RSC-RR1-KR
DIN-048RSC-RR1-KR CAD Models
DIN-048RSC-RR1-KR Part Data Attributes:
|
DIN-048RSC-RR1-KR
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
DIN-048RSC-RR1-KR
3M Electronics
48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Board Mounting Option | RETENTION CLIP | |
Body Breadth | 0.417 inch | |
Body Depth | 0.702 inch | |
Body Length | 2.102 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | DIN; UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DIN-048RSC-RR1-KR
This table gives cross-reference parts and alternative options found for DIN-048RSC-RR1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-048RSC-RR1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-048RSC-SR1-KR | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | DIN-048RSC-RR1-KR vs DIN-048RSC-SR1-KR |
5159009481293111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Amphenol FCi | DIN-048RSC-RR1-KR vs 5159009481293111 |
DIN-048RSC-SR1-KR | 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | DIN-048RSC-RR1-KR vs DIN-048RSC-SR1-KR |
FUB-PP1350-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | DIN-048RSC-RR1-KR vs FUB-PP1350-5X72 |
5159-009-48-16-94-111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug, | Amphenol FCi | DIN-048RSC-RR1-KR vs 5159-009-48-16-94-111 |
FUB-PP1780-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | DIN-048RSC-RR1-KR vs FUB-PP1780-5X72 |
CF48ABCT2.5-MC2-C | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | DIN-048RSC-RR1-KR vs CF48ABCT2.5-MC2-C |
CF48ABCT2.5-MC2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | DIN-048RSC-RR1-KR vs CF48ABCT2.5-MC2 |
CF48ABCT-MC2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | DIN-048RSC-RR1-KR vs CF48ABCT-MC2 |