Part Details for GC4701-150B by Microchip Technology Inc
Overview of GC4701-150B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC4701-150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4701-150BTR-ND
|
DigiKey | SI LIMITER NON HERMETIC EPSM SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4701-150B
|
Microchip Technology Inc | Si Limiter Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.0500 / $16.0500 | Buy Now |
|
NAC | Limiter-EPSM Pkg RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4701-150B
GC4701-150B CAD Models
GC4701-150B Part Data Attributes:
|
GC4701-150B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4701-150B
Microchip Technology Inc
Pin Diode, 20V V(BR), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-PDSO-N2 | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for GC4701-150B
This table gives cross-reference parts and alternative options found for GC4701-150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4701-150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP7100-37 | Pin Diode, | MACOM | GC4701-150B vs MLP7100-37 |
MLP7100-32SP | Pin Diode, | MACOM | GC4701-150B vs MLP7100-32SP |
GC4701-002 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-150B vs GC4701-002 |
MLP7100-16-4 | Pin Diode, | MACOM | GC4701-150B vs MLP7100-16-4 |
MLP7100-11 | Pin Diode, | MACOM | GC4701-150B vs MLP7100-11 |
GC4701-115-2 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-150B vs GC4701-115-2 |
GC4701-42 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-150B vs GC4701-42 |
GC4701-115 | Pin Diode, 20V V(BR) | Microchip Technology Inc | GC4701-150B vs GC4701-115 |
MLP7100 | Pin Diode, | MACOM | GC4701-150B vs MLP7100 |
GC4701-30 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-150B vs GC4701-30 |