Filter Your Search
1 - 10 of 776 results
|
PCD5043H
NXP Semiconductors
|
Check for Price | No | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BURST MODE CONTROLLER | 1 | 12 mA | OTHER | R-PQFP-G64 | Not Qualified | 70 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | ||||||
|
AD6190ARS
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | BIPOLAR | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | OTHER | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-28 | unknown | 8542.39.00.01 | SSOP | 28 | |||
|
U2785B-MFSG3
Temic Semiconductors
|
Check for Price | No | Transferred | 3 V | BIPOLAR | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SSO-28 | unknown | ||||||||||||
|
PCD5041HZ
NXP Semiconductors
|
Check for Price | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BURST MODE CONTROLLER | 1 | 12 mA | OTHER | S-PQFP-G80 | Not Qualified | 70 °C | -25 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.6 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.39.00.01 | ||||||||
|
MC13109FB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2.6 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 12 mA | OTHER | S-PQFP-G52 | e0 | Not Qualified | 85 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | MOTOROLA INC | QFP, QFP52,.52SQ | unknown | 8542.39.00.01 | QFP | 52 | |||
|
HPMX-5002-STR
Hewlett Packard Co
|
Check for Price | Transferred | 3 V | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | 27 mA | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | HEWLETT PACKARD CO | , | unknown | 8542.39.00.01 | QFP | 48 | |||||||||||||||
|
TA31136FG
Toshiba America Electronic Components
|
Check for Price | Active | 2 V | BIPOLAR | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 4.6 mA | OTHER | R-PDSO-G16 | e2 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN SILVER | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SSOP, SOP16,.25,40 | unknown | 8542.39.00.01 | SOIC | 16 | |||
|
BU8241F-DXE1
ROHM Semiconductor
|
Check for Price | Active | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 15 mm | 2.01 mm | ROHM CO LTD | SOP, | compliant | 8542.39.00.01 | SOIC | 24 | ||||||||||||
|
935220650518
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 V | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | 1.4 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
CT914H
NXP Semiconductors
|
Check for Price | Active | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | X-XXMA-X | Not Qualified | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 |