Filter Your Search
1 - 10 of 64 results
|
ST93CS47M3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES.; 40 YEARS DATA RETENTION; PAGE WRITE | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | EAR99 | 8542.32.00.51 | |||
|
ST93CS57B6
STMicroelectronics
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 9.55 mm | 7.62 mm | DIP | SKINNY, PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
ST93CS56ML3
STMicroelectronics
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 500 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES.; DATA RETENTION > 10 YEARS | 10 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | SOIC | PLASTIC, SO-14 | 14 | EAR99 | 8542.32.00.51 | |||
|
|
ST93CS46ML6
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 40 | 1000000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 50 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
ST93CS57M6
STMicroelectronics
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
ST93CS66ML6013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 1 MHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | EAR99 | 8542.32.00.51 | |||
|
ST93CS67B1
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION; PAGE WRITE | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | DIP | SKINNY, PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
|
ST93CS46ML1
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | EEPROM | 40 | 1000000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 50 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
ST93CS46M1013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 1 MHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
ST93CS57ML6
STMicroelectronics
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 500 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES.; DATA RETENTION > 10 YEARS | 10 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | SOIC | PLASTIC, SO-14 | 14 | EAR99 | 8542.32.00.51 |