Filter Your Search
1 - 10 of 10 results
|
HE8404SG
Oclaro Inc
|
Check for Price | No | Transferred | 250 mA | 2.5 V | NO | THROUGH HOLE MOUNT | 790 nm | 5 ns | 3 V | GaAlAs | 50 m | 60 °C | -20 °C | OCLARO INC | unknown | 8541.40.20.00 | ||||||||||||
|
HE8404SG
Renesas Electronics Corporation
|
Check for Price | Transferred | INFRARED LED | RENESAS TECHNOLOGY CORP | unknown | 8541.40.20.00 | IR/SG1, 2 PIN | ||||||||||||||||||||||
|
HE8403R
Hitachi Ltd
|
Check for Price | No | Obsolete | 150 mA | 1 | 840 nm | 80 µW | HIGH COUPLING EFFICIENCY | SINGLE | INFRARED LED | e0 | 40 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | 400 µm | HITACHI LTD | unknown | 8541.40.20.00 | ||||||||||
|
HE8404SG
Hitachi Ltd
|
Check for Price | No | Transferred | 250 mA | 2.5 V | NO | THROUGH HOLE MOUNT | 790 nm | INFRARED LED | 5 ns | 3 V | GaAlAs | 50 m | e0 | 60 °C | -20 °C | Tin/Lead (Sn/Pb) | HITACHI LTD | unknown | 8541.40.20.00 | IR/SG1, 2 PIN | ||||||||
|
HE8403TR
Hitachi Ltd
|
Check for Price | Obsolete | 150 mA | 1 | 840 nm | 60 µW | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -20 °C | ROUND | HITACHI LTD | unknown | 8541.40.20.00 | ||||||||||||||
|
HE8403ML
Hitachi Ltd
|
Check for Price | No | Obsolete | 150 mA | 1 | 840 nm | SINGLE | INFRARED LED | e0 | 60 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | HITACHI LTD | unknown | 8541.40.20.00 | |||||||||||||
|
HE8402F
Hitachi Ltd
|
Check for Price | No | Obsolete | 150 mA | 2.5 V | NO | THROUGH HOLE MOUNT | 800 nm | 5 ns | 3 V | GaAlAs | 50 m | e0 | 60 °C | -20 °C | Tin/Lead (Sn/Pb) | HITACHI LTD | unknown | 8541.40.20.00 | ||||||||||
|
HE8403SG
Hitachi Ltd
|
Check for Price | No | Obsolete | 150 mA | 1 | 840 nm | SINGLE | INFRARED LED | e0 | 60 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | 4 mm | HITACHI LTD | unknown | 8541.40.20.00 | ||||||||||||
|
HE8404SG
Opnext
|
Check for Price | No | Obsolete | 250 mA | 1 | 820 nm | 40 mW | SINGLE | INFRARED LED | e0 | 60 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | 4 mm | OPNEXT INC | unknown | 8541.40.20.00 | IR/SG1, 2 PIN | ||||||||||
|
HE8404SG
Ushio Opto Semiconductors Inc
|
Check for Price | Obsolete | 250 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 820 nm | 50 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 3 V | GaAlAs | 60 m | 60 °C | -20 °C | CYLINDRICAL | 4 mm | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 |