Low Loss Tnc Male To Tnc Male Cable Lmr-600 Coax In 100 Cm With Times Microwave Components |Fairview Microwave FMCA1122-100CMMin Qty:1Package Multiple:1Date Code:0Container:BulkFMCA1122-100CM Part Details
1-Conductor Female Plug, With Integrated End Plate, 2.5 Mm , Pin Spacing 5 Mm, 22-Pole, 2,50 Mm , Gray |Wago 231-122/102-000Min Qty:1Package Multiple:1Date Code:0Container:Bulk231-122/102-000 Part Details
Single Row Terminal Block Closed Back 1 Position Steel SEMS Barrier End Through Hole Bulk - Bulk (Alt: CB11221007)RoHS:
Not Compliant
Min Qty:50Package Multiple:50Lead time:12 Weeks, 0 DaysContainer:BulkCB11221007 Part Details
PC Board Terminal Block Female Header 5Power Position 7.62mm Straight Through Hole Black Box (Alt: 1122100000)Min Qty:48Package Multiple:481122100000 Part Details
Ferrite Core, Cylindrical, 307 Ohm, 28.58 mm Length, 13.77 mm ID, 28.5 mm OD - Bulk (Alt: 28B1122-100)RoHS:
Not Compliant
Min Qty:480Package Multiple:120Lead time:12 Weeks, 0 DaysContainer:Bulk28B1122-100 Part Details
Conn Housing SKT 10 POS 3.3mm ST Cable Mount Pack - Bag (Alt: DF33C-10DS-3.3C)RoHS:
Compliant
Min Qty:100Package Multiple:100Container:Bag676-1122-1-00 Part Details
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 77311-122-10LF)RoHS:
Compliant
Min Qty:1500Package Multiple:500Lead time:6 Weeks, 2 DaysContainer:Bag77311-122-10LF Part Details
Rectangular Insert Module Male 12 Position Cable Mount Crimp - Bulk (Alt: T2111122101-007)RoHS:
Compliant
Min Qty:192Package Multiple:192Lead time:11 Weeks, 0 DaysContainer:BulkT2111122101-007 Part Details
High Temperature Flexible Board Stacking Head - Bulk (Alt: HW-08-19-F-S-1122-)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkHW-08-19-F-S-1122-10... Part Details
Industrial Power Contact Silver Pin Male 3.5 to 0.5 mm 20 to 16 AWG | Lapp Group 11221000RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk11221000 Part Details
Pushbutton, 30mm, Plastic Base, Full Plastic Guard, Illum, Mom, 24VAC/DC, Green | Schneider Electric 9001SK1L35LGGRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:1 Weeks, 0 DaysContainer:Bulk9001SK1L35LGG Part Details
Pushbutton, 30mm, Metal Base, Ext MetalGuard, Illum, Mom, 24VAC/DC, Green | Schneider Electric 9001K3L35LGGH13RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:1 Weeks, 0 DaysContainer:Bulk9001K3L35LGGH13 Part Details
CB11 SERIES 10 POLE | Eaton Electronics CB11221007RoHS:
Not Compliant
Min Qty:50Package Multiple:1Lead time:28 Weeks, 0 DaysContainer:BulkCB11221007 Part Details
STANDARD PIN HEADER, 22 Pins, Tin (matte) over Nickel | Mill-Max 399-41-122-10-003000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk399-41-122-10-003000 Part Details
Key Specifications, Directionality: Directional, Connector Series: 2.92mm, Connector Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 40 GHz, Maximum Input Power: 20 Watt, Coupling Value: 10 dB. Directional 10 dB 2.92mm Coupler From 1 GHz to 40 GHz Rated to 20 Watts. RF coupler part number PE2CP1122-10 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with 2.92mm ports. Our directional coupler design uses 2.92mm ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 1 GHz and a maximum frequency of 40 GHz. Directional coupler part # PE2CP1122-10 is constructed with a coupling value of 10 dB and a coupler directivity of 0 dB. This female 2.92mm directional coupler is built with a maximum insertion loss of 3 dB and a maximum input power of 20 watts. Our directional coupler design with 2.92mm connector is rated for a maximum insertion loss of 3 dB and a maximum VSWR of 1.7. Additional female 2.92mm coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1122-10 directional 10 dB 2.92mm coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.Min Qty:1Package Multiple:1PE2CP1122-10 Part Details
Ferrite Core, Cylindrical, 307 Ohm, 28.58 mm Length, 13.77 mm ID, 28.5 mm OD (Alt: 28B1122-100)RoHS:
Compliant
Min Qty:480Package Multiple:120Lead time:11 Weeks, 0 Days28B1122-100 Part Details
Southco 47 Class captive screws offer hundreds of permutations of installation and tool-actuation styles for mounting doors panels and other hardware components in limited-space applications.47-11-122-10 Part Details
Southco 47 Class captive screws offer hundreds of permutations of installation and tool-actuation styles for mounting doors panels and other hardware components in limited-space applications.47-81-122-10 Part Details
Quality and style are the essence of the McCoy Series of entry door locks. They provide a solid feel for actuation and offer a variety of finishes in 100 marine-grade corrosion-resistant materials to present a premium quality look for stylish swinging dooMA-06-111-22-10 Part Details
Key Specifications, Directionality: Directional, Connector Series: 2.92mm, Connector Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 40 GHz, Maximum Input Power: 20 Watt, Coupling Value: 10 dB. 2.92mm Directional Coupler 10 dB 1 GHz to 40 GHz Rated to 20 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 2.92mm ports. The Fairview Microwave directional coupler design uses 2.92mm ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FM2CP1122-10 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 40 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 0 dB directivity. This female 2.92mm directional coupler is rated for a 3 dB maximum insertion loss and a 20 watts maximum input power. Fairview is where to buy a directional coupler with 2.92mm that is rated for a 3 dB maximum insertion loss and a 1.7 maximum VSWR. More female 2.92mm coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FM2CP1122-10 directional 10 dB 2.92mm coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.Min Qty:1Package Multiple:1FM2CP1122-10 Part Details
Ferrite Core, Cylindrical, 307 Ohm, 28.58 mm Length, 13.77 mm ID, 28.5 mm OD (Alt: 28B1122-100)RoHS:
Compliant
Min Qty:600Package Multiple:120Lead time:6 Weeks, 0 Days28B1122-100 Part Details