Part Details for 8001203JX by Intel Corporation
Overview of 8001203JX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8001203JX
8001203JX CAD Models
8001203JX Part Data Attributes:
|
8001203JX
Intel Corporation
Buy Now
|
Compare Parts:
8001203JX
Intel Corporation
UVPROM, 4KX8, 250ns, NMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8001203JX
This table gives cross-reference parts and alternative options found for 8001203JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001203JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C32BQ250 | IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | 8001203JX vs NMC27C32BQ250 |
HN482732AG-25 | 4KX8 UVPROM, 250ns, PDIP24, DIP-24 | Renesas Electronics Corporation | 8001203JX vs HN482732AG-25 |
AM2732BDC | UVPROM, 4KX8, 250ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 8001203JX vs AM2732BDC |
QD2732A-25 | UVPROM, 4KX8, 250ns, NMOS, CDIP24, CERDIP-24 | Intel Corporation | 8001203JX vs QD2732A-25 |
M2732AF1 | 4KX8 UVPROM, 250ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | 8001203JX vs M2732AF1 |
TD2732A-2 | UVPROM, 4KX8, 250ns, HMOS, CDIP24, CERAMIC, DIP-24 | Intel Corporation | 8001203JX vs TD2732A-2 |
NMC27C32BQE250 | IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | 8001203JX vs NMC27C32BQE250 |
LD2732A-20 | UVPROM, 4KX8, 250ns, HMOS, CDIP24, CERAMIC, DIP-24 | Intel Corporation | 8001203JX vs LD2732A-20 |
QD2732A | UVPROM, 4KX8, 250ns, NMOS, CDIP24, CERDIP-24 | Intel Corporation | 8001203JX vs QD2732A |
TMS2732A-25JL | 4KX8 UVPROM, 250ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | 8001203JX vs TMS2732A-25JL |