Part Details for CBD27W2M30000 by Amphenol Positronic
Overview of CBD27W2M30000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD27W2M30000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD27W2M30000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 27W2M PCB STR GF ZINC RoHS: Not Compliant | 5 |
|
$16.8300 / $22.7300 | Buy Now |
DISTI #
POSCBD27W2M30000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD27W2M30000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD27W2M30000
CBD27W2M30000 CAD Models
CBD27W2M30000 Part Data Attributes:
|
CBD27W2M30000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD27W2M30000
Amphenol Positronic
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD27W2M30000
This table gives cross-reference parts and alternative options found for CBD27W2M30000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD27W2M30000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWC27W2PCSYRM54 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD27W2M30000 vs L177TWC27W2PCSYRM54 |
L777TWC27W2PP2SYRM53 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD27W2M30000 vs L777TWC27W2PP2SYRM53 |
DDMY-27W2PZTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD27W2M30000 vs DDMY-27W2PZTI |
DCV27W2300H30LF | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBD27W2M30000 vs DCV27W2300H30LF |
L777TWC27W2PHSV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBD27W2M30000 vs L777TWC27W2PHSV3RRM6 |
DCMD27X2PJK87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD27W2M30000 vs DCMD27X2PJK87 |
DCMT27H2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD27W2M30000 vs DCMT27H2PYK127 |
DCV27W2343G30LF | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBD27W2M30000 vs DCV27W2343G30LF |
DCM-27P2P-1A9N-K87-146 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBD27W2M30000 vs DCM-27P2P-1A9N-K87-146 |
DCMO27P2PVK87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD27W2M30000 vs DCMO27P2PVK87 |