Fuse, Ptc Reset, Product Range:Mc36 Series, Voltage Rating:30Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:40S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:-, Length:11.4Mm Rohs Compliant: Yes |Multicomp Pro MC36253Min Qty:1Package Multiple:1Date Code:0Container:BulkMC36253 Part Details
Switch Snap Action Hinge Lever Right Angle Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM36253)RoHS:
Compliant
Min Qty:100Package Multiple:100AVM36253 Part Details
Switch Snap Action Hinge Lever Right Angle Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM36253-A)RoHS:
Not Compliant
Min Qty:500Package Multiple:500AVM36253-A Part Details
Power Inductor (SMD), 25 uH, ± 20%, 7 A, Shielded, 9.2 A, 17.5mm x 16.7mm x 10mm - Tape and Reel (Alt: PG0936.253NLT)RoHS:
Compliant
Min Qty:1000Package Multiple:200Lead time:12 Weeks, 0 DaysContainer:ReelPG0936.253NLT Part Details
M20 Plastic Cable Gland 0.16" to 0.28"(4 to 7mm) Cable Dia Range IP55 | RS PRO 127647RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:17 Weeks, 0 DaysContainer:Bulk127647 Part Details
Cylinder, compact, ADN-25-15-A-P-A | Festo ADN-25-15-A-P-ARoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkADN-25-15-A-P-A (ALT... Part Details
CONTROL VALVE, 8802-BB-P-A-65,0EE-VA-SM18-0-C-E-F-0-0-0, 8802 SERIES | Burkert Fluid Control Systems 98136253RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk98136253 Part Details
3M� Flap Disc 546D provides a system for low-pressure grinding, small weld removal, Finishing, and surface preparation with just one disc. The one-step alternative to bonded wheels and Fiber discs, these discs run fast enough for stock removal but provide cushioning with the flaps for a soft Finish.RoHS:
Compliant
Min Qty:250Package Multiple:2507010362532 Part Details
3M� Flap Disc 546D provides a system for low-pressure grinding, small weld removal, Finishing, and surface preparation with just one disc. The one-step alternative to bonded wheels and Fiber discs, these discs run fast enough for stock removal but provide cushioning with the flaps for a soft Finish.RoHS:
Compliant
Min Qty:10Package Multiple:107010362538 Part Details
3M� Flap Disc 546D, T27 Quick Change, 4-1/2 in x 5/8-11, 120 X-weight, 10 per case 3M� Flap Disc 546D provides a system for low-pressure grinding, small weld removal, finishing, and surface preparation with just one disc. The one-step alternative to bonded wheels and fiber discs, these discs run fast enough for stock removal but provide cushioning with the flaps for a soft finish. UPC: 00051141286662RoHS:
Compliant
Min Qty:250Package Multiple:107010362539 Part Details
3M� Flap Disc 546D provides a system for low-pressure grinding, small weld removal, Finishing, and surface preparation with just one disc. The one-step alternative to bonded wheels and Fiber discs, these discs run fast enough for stock removal but provide cushioning with the flaps for a soft Finish.RoHS:
Compliant
Min Qty:5Package Multiple:57010362533 Part Details
3M� Inline Sander Replacement Parts keep your 3M� Inline Sander in top working condition. Refer to your tool instruction manual for parts list and schematic.RoHS:
Compliant
Min Qty:1Package Multiple:17010362531 Part Details
3M� Cloth Belt 970DZ is a best-in-class heavy cloth belt constructed of�high-performing 3M��Ceramic Abrasive Grain and designed for medium grade operations on wide belt or edge sanders. Applications include dimensioning and stock removal. The exceptionally fast cut and long life of ceramic grain make it ideal for high production environments.RoHS:
Compliant
Min Qty:10Package Multiple:107010536253 Part Details
The 3M� Hookit� Roloc� Disc Pad combines conformability with resilience and is frequently used with 3M� QRS Flexible Diamond Discs. Its threaded button quickly and securely attaches to a disc sander, and the hooks on the face offer swift and easy change-out of abrasives, saving valuable time during a sequence of micron grade changes. Pad must be used with proper Roloc� disc pad hardware.RoHS:
Compliant
Min Qty:1Package Multiple:17100036253 Part Details